SHOT SLD E27 LED Reflector Lamp 9.5 W(75 W), 4000K, Cool White, Reflector shape

Subtotal (1 unit)*

$43.12

(exc. GST)

$47.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$43.12

*price indicative

RS Stock No.:
249-6479
Mfr. Part No.:
SLD551023D
Brand:
SHOT
Find similar products by selecting one or more attributes.
Select all

Brand

SHOT

Lamp Base/Socket

E27

Product Type

LED Reflector Lamp

Power

9.5W

Current

57mA

Incandescent Equivalent Wattage

75W

Series

SLD

Dimmable

Yes

Lamp Shape

Reflector

Colour Temperature

4000K

Colour

Cool White

Voltage

240V

Luminous Flux

870lm

Lifespan

25000h

Diameter

95mm

Length

90mm

Standards/Approvals

RoHS

Colour Rendering Index CRI

80%

Viewing Angle

40 °

COO (Country of Origin):
CN
The Bot Lightings 230V, dimmable LED parabolic aluminized reflector of PAR30 lamp with 40° of beam angle.

LED lamp

Directional

PAR30

IP65, 870Lm, 40°, 230V, E274000°k, 25000 hours

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy