Orbitec A60 B22 LED GLS Bulb 7 W(59 W), 2700K, Warm White, Standard shape
- RS Stock No.:
- 125-0704
- Mfr. Part No.:
- 180678
- Brand:
- Orbitec
Subtotal (1 unit)*
$18.80
(exc. GST)
$20.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.80 |
*price indicative
- RS Stock No.:
- 125-0704
- Mfr. Part No.:
- 180678
- Brand:
- Orbitec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orbitec | |
| Product Type | LED GLS Bulb | |
| Lamp Base/Socket | B22 | |
| Power | 7W | |
| Incandescent Equivalent Wattage | 59W | |
| Series | A60 | |
| Dimmable | No | |
| Lamp Shape | Standard | |
| Colour | Warm White | |
| Colour Temperature | 2700K | |
| Voltage | 230V | |
| Luminous Flux | 805lm | |
| Diameter | 60mm | |
| Length | 105mm | |
| Standards/Approvals | RoHS, REACH, DEEE | |
| Colour Rendering Index CRI | 80% | |
| Viewing Angle | 360 ° | |
| Select all | ||
|---|---|---|
Brand Orbitec | ||
Product Type LED GLS Bulb | ||
Lamp Base/Socket B22 | ||
Power 7W | ||
Incandescent Equivalent Wattage 59W | ||
Series A60 | ||
Dimmable No | ||
Lamp Shape Standard | ||
Colour Warm White | ||
Colour Temperature 2700K | ||
Voltage 230V | ||
Luminous Flux 805lm | ||
Diameter 60mm | ||
Length 105mm | ||
Standards/Approvals RoHS, REACH, DEEE | ||
Colour Rendering Index CRI 80% | ||
Viewing Angle 360 ° | ||
- COO (Country of Origin):
- CN
Orbitec A60 LED GLS Lamps, Frosted
Standard shape LED GLS lamps with a frosted coating which helps provide a diffused light output. 6.2 W, 620 lumen with a warm white colour.
LED GLS Lamps
Related links
- Orbitec A60 E27 LED GLS Bulb 7 W(59 W) Warm White, Standard shape
- Orbitec A60 B22 LED GLS Bulb 10 W(60 W) Warm White, Standard shape
- Orbitec G125 E27 LED GLS Bulb 7 W(59 W) Warm White, Globe shape
- Orbitec A60 E27 LED GLS Bulb 18 W(120 W) Warm White, Standard shape
- Orbitec A60 E27 LED GLS Bulb 14 W(99 W) Warm White, Standard shape
- Philips Lighting CorePro B22 LED GLS Bulb 5.5 W(40 W) Warm White, A60 shape
- Orbitec A60 LOW VOLTAGE B22 LED GLS Bulb 9 W(60 W) Warm White, A60 shape
- Philips Lighting CorePro E27 LED GLS Bulb 7 W(60 W) Warm White, A60 shape
