Osram DULUX F LED 2G10 LED GLS Bulb 20 W(36 W), 4000K, Cool White, Frosted shape
- RS Stock No.:
- 239-8458
- Mfr. Part No.:
- 4058075559318
- Brand:
- Osram
Subtotal (1 unit)*
$65.78
(exc. GST)
$72.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 23 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $65.78 |
*price indicative
- RS Stock No.:
- 239-8458
- Mfr. Part No.:
- 4058075559318
- Brand:
- Osram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Lamp Base/Socket | 2G10 | |
| Product Type | LED GLS Bulb | |
| Power | 20W | |
| Current | 90mA | |
| Series | DULUX F LED | |
| Incandescent Equivalent Wattage | 36W | |
| Dimmable | No | |
| Lamp Shape | Frosted | |
| Colour | Cool White | |
| Colour Temperature | 4000K | |
| Voltage | 240V | |
| Luminous Flux | 2500lm | |
| Colour Reference Code | 840 | |
| Lifespan | 30000h | |
| Diameter | 89mm | |
| Standards/Approvals | RoHS, CE | |
| Length | 222mm | |
| Colour Rendering Index CRI | 80% | |
| Viewing Angle | 120 ° | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Lamp Base/Socket 2G10 | ||
Product Type LED GLS Bulb | ||
Power 20W | ||
Current 90mA | ||
Series DULUX F LED | ||
Incandescent Equivalent Wattage 36W | ||
Dimmable No | ||
Lamp Shape Frosted | ||
Colour Cool White | ||
Colour Temperature 4000K | ||
Voltage 240V | ||
Luminous Flux 2500lm | ||
Colour Reference Code 840 | ||
Lifespan 30000h | ||
Diameter 89mm | ||
Standards/Approvals RoHS, CE | ||
Length 222mm | ||
Colour Rendering Index CRI 80% | ||
Viewing Angle 120 ° | ||
- COO (Country of Origin):
- CN
The Osram dulux F LED has low energy consumption and is used for walkways, offices applications. It has ambient temperature range - 20 to + 50 °C.
Mercury free
IP20 type protection
LED lighting technology used
Related links
- Osram DULUX 2G11 PL LED Lamp 18 W(36 W) Cool White, Linear shape
- Osram DULUX G24q-2 PL LED Lamp 7 W(18 W) Cool White, Linear shape
- Osram DULUX 2G11 PL LED Lamp 7 W(18 W) Cool White, Linear shape
- Osram DULUX G24q-3 PL LED Lamp 10 W(26 W) Cool White, Linear shape
- Osram DULUX G24d-2 PL LED Lamp 7 W(18 W) Cool White, Linear shape
- Philips Lighting CorePro LED GLS Bulb(75 W) Cool White, GLS shape
- SHOT E27 GLS LED Bulb E27 LED GLS Bulb 7.5 W(60 W) Cool White, Bulb shape
- SHOT E27 GLS LED Bulb E14 LED GLS Bulb 7.5 W(60 W) Cool White, Bulb shape
