SHOT E27 GLS LED Bulb E14 LED GLS Bulb 7.5 W(60 W), 4000K, Cool White, Bulb shape

Subtotal (1 unit)*

$23.94

(exc. GST)

$26.33

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 22 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$23.94

*price indicative

RS Stock No.:
222-2237
Mfr. Part No.:
SLD7308X3
Brand:
SHOT
Find similar products by selecting one or more attributes.
Select all

Brand

SHOT

Lamp Base/Socket

E14

Product Type

LED GLS Bulb

Power

7.5W

Incandescent Equivalent Wattage

60W

Series

E27 GLS LED Bulb

Dimmable

No

Lamp Shape

Bulb

Colour Temperature

4000K

Colour

Cool White

Voltage

240V

Luminous Flux

806lm

Diameter

38mm

Lifespan

20000h

Standards/Approvals

RoHS, REACH

Length

126mm

Colour Rendering Index CRI

80%

COO (Country of Origin):
CN
The SHOT Tubular T37 family, LED Lamp is non directional and has 806 Lumen. It has 220/240 V supply voltage.

It has 20000 hours life

Power is 7.5W

E14 lamp base

Colour Temperature is 4000 °k

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy