Osram DULUX G24q-3 PL LED Lamp 10 W(26 W), 4000K, Cool White, Linear shape

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
222-6911
Distrelec Article No.:
304-22-927
Mfr. Part No.:
4058075559196
Brand:
Osram
Find similar products by selecting one or more attributes.
Select all

Brand

Osram

Lamp Base/Socket

G24q-3

Product Type

PL LED Lamp

Power

10W

Current

45mA

Incandescent Equivalent Wattage

26W

Series

DULUX

Dimmable

No

Lamp Shape

Linear

Colour

Cool White

Colour Temperature

4000K

Voltage

230V

Luminous Flux

700lm

Diameter

33mm

Lifespan

30000h

Standards/Approvals

RoHS

Length

143mm

Colour Rendering Index CRI

80%

COO (Country of Origin):
CN
The Osram DULUX D/E LED is a LED replacement for conventional compact fluorescent lamps for use in ECG luminaires or on AC mains. It has rotatable base around its longitudinal axis.

Quick, simple and safe replacement

Low energy consumption

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy