SHOT E27 GLS LED Bulb G23 PL LED Lamp 7.2 W(11 W), 4000K, Cool White, Linear shape
- RS Stock No.:
- 223-4577
- Mfr. Part No.:
- SLD760753
- Brand:
- SHOT
Subtotal (1 unit)*
$29.33
(exc. GST)
$32.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 51 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.33 |
*price indicative
- RS Stock No.:
- 223-4577
- Mfr. Part No.:
- SLD760753
- Brand:
- SHOT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SHOT | |
| Lamp Base/Socket | G23 | |
| Product Type | PL LED Lamp | |
| Power | 7.2W | |
| Series | E27 GLS LED Bulb | |
| Incandescent Equivalent Wattage | 11W | |
| Dimmable | No | |
| Lamp Shape | Linear | |
| Colour Temperature | 4000K | |
| Colour | Cool White | |
| Voltage | 230V | |
| Luminous Flux | 720lm | |
| Lifespan | 30000h | |
| Diameter | 32mm | |
| Standards/Approvals | REACH, RoHS | |
| Length | 228mm | |
| Colour Rendering Index CRI | 80% | |
| Select all | ||
|---|---|---|
Brand SHOT | ||
Lamp Base/Socket G23 | ||
Product Type PL LED Lamp | ||
Power 7.2W | ||
Series E27 GLS LED Bulb | ||
Incandescent Equivalent Wattage 11W | ||
Dimmable No | ||
Lamp Shape Linear | ||
Colour Temperature 4000K | ||
Colour Cool White | ||
Voltage 230V | ||
Luminous Flux 720lm | ||
Lifespan 30000h | ||
Diameter 32mm | ||
Standards/Approvals REACH, RoHS | ||
Length 228mm | ||
Colour Rendering Index CRI 80% | ||
- COO (Country of Origin):
- CN
The SHOT PL AL LED lamp used LED technology and its average rated life up to 30,000 hours. It gives instant light with energy efficiency rating A+ and has 180 degree beam angle. It used high luminous efficacy up to 97lm/W and has high power factor 0.9.
Operating temperature -20° C - +40° C
Power frequency (Hz) 50/60
Colour rendering (CRI) >80
- RS Stock No. 2234576
- Mfr. Part No. SLD760752
Each
$29.38
- RS Stock No. 2234549
- Mfr. Part No. SLD500353B
Each
$11.45
- RS Stock No. 2234575
- Mfr. Part No. SLD760553
Each
$25.85
- RS Stock No. 2222231
- Mfr. Part No. SLD501253B
Each
$21.47
Related links
- SHOT E27 GLS LED Bulb G23 PL LED Lamp 7.2 W(11 W) Warm White, Linear shape
- SHOT E27 GLS LED Bulb G23 PL LED Lamp 5.7 W(9 W) Cool White, Linear shape
- SHOT E27 GLS LED Bulb G23 PL LED Lamp 5.7 W(9 W) Warm White, Linear shape
- SHOT E27 GLS LED Bulb E27 GLS LED Lamp 21 W(150 W) Cool White, Bulb shape
- SHOT E27 GLS LED Bulb E27 GLS LED Lamp 19 W(150 W) Cool White, Bulb shape
- SHOT E27 GLS LED Bulb E27 GLS LED Lamp 10 W(75 W) Cool White, Bulb shape
- SHOT E27 GLS LED Bulb E27 GLS LED Lamp 14.5 W(121 W) Cool White, Bulb shape
- SHOT E27 GLS LED Bulb E27 GLS LED Lamp 24.5 W(200 W) Cool White, Bulb shape










