RS Better World
SHOT E27 GLS LED Bulb E27 GLS LED Lamp 14.5 W(121 W), 2700K, Warm White, Bulb shape
- RS Stock No.:
- 222-2212
- Mfr. Part No.:
- ELD1016X2BB
- Brand:
- SHOT
Subtotal (1 unit)*
$33.72
(exc. GST)
$37.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.72 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 222-2212
- Mfr. Part No.:
- ELD1016X2BB
- Brand:
- SHOT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SHOT | |
| Product Type | GLS LED Lamp | |
| Lamp Base/Socket | E27 | |
| Power | 14.5W | |
| Series | E27 GLS LED Bulb | |
| Incandescent Equivalent Wattage | 121W | |
| Dimmable | No | |
| Lamp Shape | Bulb | |
| Colour | Warm White | |
| Colour Temperature | 2700K | |
| Voltage | 240V | |
| Luminous Flux | 1901lm | |
| Lifespan | 15000h | |
| Diameter | 60mm | |
| Standards/Approvals | REACH, RoHS | |
| Length | 120mm | |
| Better World Verification | UK Energy Efficiency Label D | |
| Better World Product | Yes | |
| Colour Rendering Index CRI | 80% | |
| Select all | ||
|---|---|---|
Brand SHOT | ||
Product Type GLS LED Lamp | ||
Lamp Base/Socket E27 | ||
Power 14.5W | ||
Series E27 GLS LED Bulb | ||
Incandescent Equivalent Wattage 121W | ||
Dimmable No | ||
Lamp Shape Bulb | ||
Colour Warm White | ||
Colour Temperature 2700K | ||
Voltage 240V | ||
Luminous Flux 1901lm | ||
Lifespan 15000h | ||
Diameter 60mm | ||
Standards/Approvals REACH, RoHS | ||
Length 120mm | ||
Better World Verification UK Energy Efficiency Label D | ||
Better World Product Yes | ||
Colour Rendering Index CRI 80% | ||
- COO (Country of Origin):
- CN
The SHOT OPAL A60 family, LED Lamp is non directional and has 1921 Lumen. It has 240 V supply voltage.
It has 15000 hours life
Power is 14.5W
E27 lamp base
Colour Temperature is 2700°k
Related links
- SHOT E27 GLS LED Bulb E27 GLS LED Lamp 14.5 W(121 W) White, Bulb shape
- SHOT E27 GLS LED Bulb E27 GLS LED Lamp 14.5 W(121 W) Cool White, Bulb shape
- SHOT E27 GLS LED Bulb E27 GLS LED Lamp 13.2 W(100 W) Warm White, Bulb shape
- SHOT E27 GLS LED Bulb E27 GLS LED Lamp 21 W(150 W) Warm White, Bulb shape
- SHOT E27 GLS LED Bulb E27 GLS LED Lamp 14 W(100 W) Warm White, Bulb shape
- SHOT E27 GLS LED Bulb E27 GLS LED Lamp 10 W(75 W) Warm White, Bulb shape
- SHOT E27 GLS LED Bulb E27 GLS LED Lamp 9.5 W(75 W) Warm White, Bulb shape
- SHOT E27 GLS LED Bulb E27 GLS LED Lamp 19 W(150 W) Warm White, Bulb shape
