SHOT E27 GLS LED Bulb E27 GLS LED Lamp 9 W(60 W), 2700K, Warm White, Bulb shape

Subtotal (1 unit)*

$41.97

(exc. GST)

$46.17

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 37 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$41.97

*price indicative

RS Stock No.:
223-4540
Mfr. Part No.:
SLD1009X2DC
Brand:
SHOT
Find similar products by selecting one or more attributes.
Select all

Brand

SHOT

Lamp Base/Socket

E27

Product Type

GLS LED Lamp

Power

9W

Series

E27 GLS LED Bulb

Incandescent Equivalent Wattage

60W

Dimmable

No

Lamp Shape

Bulb

Colour

Warm White

Colour Temperature

2700K

Voltage

12V, 24V

Luminous Flux

1055lm

Diameter

60mm

Lifespan

20000h

Length

112mm

Standards/Approvals

RoHS, REACH

Colour Rendering Index CRI

80%

COO (Country of Origin):
CN
The SHOT A60 LED lamp used LED technology and it is non dimmable version . It gives instant light with energy efficiency rating A+ and has 180 degree beam angle. It use high luminous efficacy up to 89.55lm/W.

Operating temperature -15° C - +40° C

Power frequency (Hz) 50/60

Colour rendering (CRI) >80

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy