SHOT E27 GLS LED Bulb E27 GLS LED Lamp 9.5 W(60 W), 2800K, Warm White, Bulb shape
- RS Stock No.:
- 222-2209
- Mfr. Part No.:
- 4711503
- Brand:
- SHOT
Subtotal (1 unit)*
$20.97
(exc. GST)
$23.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.97 |
*price indicative
- RS Stock No.:
- 222-2209
- Mfr. Part No.:
- 4711503
- Brand:
- SHOT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SHOT | |
| Lamp Base/Socket | E27 | |
| Product Type | GLS LED Lamp | |
| Power | 9.5W | |
| Incandescent Equivalent Wattage | 60W | |
| Series | E27 GLS LED Bulb | |
| Dimmable | No | |
| Lamp Shape | Bulb | |
| Colour Temperature | 2800K | |
| Colour | Warm White | |
| Voltage | 240V | |
| Luminous Flux | 806lm | |
| Lifespan | 15000h | |
| Diameter | 60mm | |
| Standards/Approvals | REACH, RoHS | |
| Colour Rendering Index CRI | 80% | |
| Select all | ||
|---|---|---|
Brand SHOT | ||
Lamp Base/Socket E27 | ||
Product Type GLS LED Lamp | ||
Power 9.5W | ||
Incandescent Equivalent Wattage 60W | ||
Series E27 GLS LED Bulb | ||
Dimmable No | ||
Lamp Shape Bulb | ||
Colour Temperature 2800K | ||
Colour Warm White | ||
Voltage 240V | ||
Luminous Flux 806lm | ||
Lifespan 15000h | ||
Diameter 60mm | ||
Standards/Approvals REACH, RoHS | ||
Colour Rendering Index CRI 80% | ||
- COO (Country of Origin):
- CN
The AIRAM A60 LED FROST FOR REFRIGERATOR -40 C ° family, LED Lamp is non directional and has 810 Lumen. It has 240 V supply voltage.
It has 25000 hours life
Power is 9.5W
E27 lamp base
Colour Temperature is 2800°k
Related links
- SHOT E27 GLS LED Bulb E27 GLS LED Lamp 5.5 W(40 W) Warm White, Bulb shape
- SHOT E27 GLS LED Bulb E27 GLS LED Lamp 9.5 W(60 W) Cool White, Bulb shape
- SHOT E27 GLS LED Bulb E27 GLS LED Lamp 9.5 W(75 W) Warm White, Bulb shape
- SHOT E27 GLS LED Bulb E27 GLS LED Lamp 9.5 W(75 W) White, Bulb shape
- SHOT E27 GLS LED Bulb E27 GLS LED Lamp 9.5 W(75 W) Cool White, Bulb shape
- AIRAM E27 GLS LED Lamp 5.5 W(40 W) Warm White, Bulb shape
- SHOT E27 GLS LED Bulb E27 GLS LED Lamp 9 W(60 W) Warm White, Bulb shape
- SHOT E27 GLS LED Bulb E27 GLS LED Lamp 3 W(60 W) Cool White, Bulb shape
