Orbitec A60 LOW VOLTAGE E27 LED GLS Bulb 6 W(40 W), 3000K, Warm White, A60 shape

Subtotal (1 unit)*

$20.32

(exc. GST)

$22.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$20.32

*price indicative

RS Stock No.:
213-2848
Mfr. Part No.:
180706
Brand:
Orbitec
Find similar products by selecting one or more attributes.
Select all

Brand

Orbitec

Product Type

LED GLS Bulb

Lamp Base/Socket

E27

Power

6W

Incandescent Equivalent Wattage

40W

Series

A60 LOW VOLTAGE

Dimmable

No

Lamp Shape

A60

Colour

Warm White

Colour Temperature

3000K

Voltage

12V

Luminous Flux

470lm

Lifespan

25000h

Diameter

60mm

Standards/Approvals

RoHS

Length

112mm

Colour Rendering Index CRI

80%

Viewing Angle

140 °

COO (Country of Origin):
CN
The Orbitec A60 LED GLS lamp is high wattage non-dimmable LED GLS lamp with diffused light which gives 3000k colour temperature and giving a warm colour light, they provide a restful ambience in any room. Its diameter is 60mm and has 12V of voltage rating.

Weight 64.00g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy