LEDVANCE 4679 E27 LED Lamp 8 W(50 W), 2700K, White, A60 shape
- RS Stock No.:
- 872-565
- Mfr. Part No.:
- 4099854046797
- Brand:
- LEDVANCE
N
Subtotal (1 unit)*
$19.27
(exc. GST)
$21.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.27 |
*price indicative
- RS Stock No.:
- 872-565
- Mfr. Part No.:
- 4099854046797
- Brand:
- LEDVANCE
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | LED Lamp | |
| Lamp Base/Socket | E27 | |
| Power | 8W | |
| Current | 60mA | |
| Incandescent Equivalent Wattage | 50W | |
| Series | 4679 | |
| Dimmable | No | |
| Lamp Shape | A60 | |
| Colour Temperature | 2700K | |
| Colour | White | |
| Voltage | 240V | |
| Luminous Flux | 806lm | |
| Lifespan | 10000h | |
| Diameter | 60mm | |
| Colour Reference Code | 827 | |
| Length | 107mm | |
| Standards/Approvals | UKCA | |
| Colour Rendering Index CRI | 80% | |
| Viewing Angle | 150° | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type LED Lamp | ||
Lamp Base/Socket E27 | ||
Power 8W | ||
Current 60mA | ||
Incandescent Equivalent Wattage 50W | ||
Series 4679 | ||
Dimmable No | ||
Lamp Shape A60 | ||
Colour Temperature 2700K | ||
Colour White | ||
Voltage 240V | ||
Luminous Flux 806lm | ||
Lifespan 10000h | ||
Diameter 60mm | ||
Colour Reference Code 827 | ||
Length 107mm | ||
Standards/Approvals UKCA | ||
Colour Rendering Index CRI 80% | ||
Viewing Angle 150° | ||
- COO (Country of Origin):
- CN
The LEDVANCE LED Base Classic A is a modern lamp designed in a traditional bulb shape, making it an Ideal replacement for standard incandescent or halogen lamps. It delivers bright and efficient illumination for domestic and general lighting applications, with a frosted finish that ensures comfortable light diffusion. Built for professional use on mains voltage, it offers reliable performance and can also be used outdoors when installed in suitable exterior luminaires.
Lower thermal output compared to standard reference products
Instant start with no delay in illumination
Shock and vibration resistant due to LED technology
No UV or IR emission in the light beam
Non dimmable design for stable performance
Available with E27 and B22d bases
