RS PRO Ceramic Heating Element, 245mm, 60 mm, Ceramic Heating Element, 650 W, 230V ac

Get a bulk buy discount

Add 5 more to save $96.30

View bulk pricing options

Subtotal (1 unit)*

$108.76

(exc. GST)

$119.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 34 unit(s) ready to ship
  • Plus 148 unit(s) ready to ship from another location
  • Plus 9 unit(s) shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$108.76-
5 +$89.50$96.30

*price indicative

RS Stock No.:
196-6478
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Ceramic Heating Element

Element Type

Ceramic Heating Element

Power Rating

650W

Overall Length

245mm

Overall Width

60mm

Standards/Approvals

RoHS

Supply Voltage

230V ac

RS PRO Ceramic Heating Element, 245 mm, 650 W, 230 V AC


Use this curved ceramic heating element to cure plastic weldings and coats of paint. It's well-suited to longwave radiation, heating and drying in a wide range of manufacturing settings.

This heating element can convert up to 96% of the input power into heat, so it's extremely energy efficient. It has a maximum operating temperature of +700°C and a supply voltage of 230 V AC. The wire, which is embedded into the heater, can generate long-wave infrared in parallel rays, while the concave shape improves efficiency by focusing heat into the desired spot.

The glazed ceramic design helps to protect the element from corrosion. The unit is extremely durable, with a working life of between 5,000 and 10,000 hours.

This quality RS PRO product has been extensively tested for consistency. It complies with the RoHS Directive for minimal content of restricted hazardous substances.

Features and Benefits


• Curved ceramic heating element

• Power rating of 650 W

• Supply voltage of 230 V

• Length of 245 mm

• Width of 60 mm

• Thickness of 31 mm

• Maximum surface temperature of +700°C

• Working life of 5000-10,000 hours

• Complies with ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards

• RoHS (Restriction of Hazardous Substances) compliant

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy