Philips Lighting CorePro G24q-3 PL LED Lamp 9 W, 4000K, White, White, Linear shape
- RS Stock No.:
- 124-0309
- Mfr. Part No.:
- 000929001200902
- Brand:
- Philips Lighting
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 124-0309
- Mfr. Part No.:
- 000929001200902
- Brand:
- Philips Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Product Type | PL LED Lamp | |
| Lamp Base/Socket | G24q-3 | |
| Power | 9W | |
| Series | CorePro | |
| Dimmable | No | |
| Lamp Shape | Linear | |
| Colour | White, White | |
| Colour Temperature | 4000K | |
| Voltage | 50V | |
| Luminous Flux | 950lm | |
| Lifespan | 30000h | |
| Colour Reference Code | 840 | |
| Standards/Approvals | CE, RoHS | |
| Length | 128.3mm | |
| Viewing Angle | 360 ° | |
| Colour Rendering Index CRI | 83% | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Product Type PL LED Lamp | ||
Lamp Base/Socket G24q-3 | ||
Power 9W | ||
Series CorePro | ||
Dimmable No | ||
Lamp Shape Linear | ||
Colour White, White | ||
Colour Temperature 4000K | ||
Voltage 50V | ||
Luminous Flux 950lm | ||
Lifespan 30000h | ||
Colour Reference Code 840 | ||
Standards/Approvals CE, RoHS | ||
Length 128.3mm | ||
Viewing Angle 360 ° | ||
Colour Rendering Index CRI 83% | ||
- COO (Country of Origin):
- CN
Philips CorePro PL-C 2 pin LED Lamps
The Philips CorePro LED PL-C is a retrofit replacement for a fluorescent PLC offering longer lasting lifetime and greater energy efficiency. The LED technology implemented within the CorePro PL-C ensures the lamps are able to work for longer periods whilst maintain the same light output throughout it lifetime. The cost of replacement and maintenance are reduced due to the LED technology, which can save up to 75% of energy compared to traditional lighting. This LED PL-C has an average of 30000 hours.
The Philips CorePro PL-C lamps are the quickest and easiest way to upgrade your existing luminaires to highly efficient LED technology.
The Corepro PL-C has 4 pin base type, which offers a direct replacement into your old fixtures.
Suitable for hospitality, retail, office, industrial and home applications.
Features and Benefits
4 pin lamp
High quality light
Lifetime 30000 hours
Improved energy efficiency compared to traditional lighting
Long lasting and robust
Wide range of applications
Non Integrated PL LED Lamps
Related links
- Philips Lighting CorePro LEDlinear MV R7S PL LED Lamp 5.5 W(120 W) Cool White, Linear shape
- Osram DULUX G24q-3 PL LED Lamp 10 W(26 W) Cool White, Linear shape
- Philips Lighting CorePro R7S PL LED Lamp 14 W(100 W) Cool White, Linear shape
- Philips G24d-3 PL LED Lamp 8.5 W White, Linear shape
- Philips Lighting CorePro R7S PL LED Lamp 14 W(100 W) White, Linear shape
- Osram DULUX G24q-3 PL LED Lamp 10 W(26 W) Warm White, Linear shape
- Osram DULUX G24q-2 PL LED Lamp 7 W(18 W) Cool White, Linear shape
- Philips Lighting CorePro R7S LED GLS Bulb 7.2 W(60 W) Cool White, Linear shape
