Pfannenberg BR50 BA15D LED Bulbs, Green, Circular shape

Subtotal (1 unit)*

$41.65

(exc. GST)

$45.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$41.65

*price indicative

RS Stock No.:
460-992
Mfr. Part No.:
28213000105
Brand:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Product Type

LED Bulbs

Lamp Base/Socket

BA15D

Current

22mA

Series

BR50

Dimmable

No

Lamp Shape

Circular

Colour

Green

Voltage

24V

Lifespan

25000h

Diameter

54mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Pfannenberg Signal tower is ultra-bright and super slim, offering excellent visibility with a slim design. The signaling mode is determined by LED, providing flexible design options to suit various applications. The LED light source for BR50,BA15d,continuous light,green,230AC,12cd.

Versatile mounting options

Easy integration into an AS Interface bus system is possible with a separate module

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy