Pfannenberg BR50 BA15D LED Bulbs, Yellow, Circular shape
- RS Stock No.:
- 461-002
- Mfr. Part No.:
- 28213000103
- Brand:
- Pfannenberg
Subtotal (1 unit)*
$41.65
(exc. GST)
$45.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $41.65 |
*price indicative
- RS Stock No.:
- 461-002
- Mfr. Part No.:
- 28213000103
- Brand:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | LED Bulbs | |
| Lamp Base/Socket | BA15D | |
| Current | 19mA | |
| Series | BR50 | |
| Dimmable | No | |
| Lamp Shape | Circular | |
| Colour | Yellow | |
| Voltage | 24V | |
| Lifespan | 25000h | |
| Diameter | 54mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type LED Bulbs | ||
Lamp Base/Socket BA15D | ||
Current 19mA | ||
Series BR50 | ||
Dimmable No | ||
Lamp Shape Circular | ||
Colour Yellow | ||
Voltage 24V | ||
Lifespan 25000h | ||
Diameter 54mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Pfannenberg Signal tower is ultra-bright and super slim, offering excellent visibility with a slim design. The signaling mode is determined by LED, providing flexible design options to suit various applications. The LED light source for BR50,BA15d,continuous light,yellow,230AC,17cd.
Versatile mounting options
Easy integration into an AS Interface bus system is possible with a separate module
Related links
- Pfannenberg BR50 BA15D LED Bulbs Circular shape
- Pfannenberg BR50 BA15D LED Bulbs Circular shape
- Pfannenberg BR50 BA15D LED Bulbs Circular shape
- Pfannenberg BR50 BA15D LED Bulbs Circular shape
- Bailey Electric Low Voltage LED Bulb BA15D LED Bulbs Clear, Pygmy shape
- Bailey Electric BaiSpot LED LV BA15D LED Bulbs 3.5 W Warm White, Reflector shape
- Bailey Electric LED SPECIAL BA15D LED Bulbs White, Single Ended shape
- Schneider Electric DL1B BA15D LED Bulbs Bulb shape
