Pfannenberg BR50 BA15D LED Bulbs, Green, Circular shape
- RS Stock No.:
- 460-462
- Distrelec Article No.:
- 302-39-180
- Mfr. Part No.:
- 28213000101
- Brand:
- Pfannenberg
Subtotal (1 unit)*
$41.65
(exc. GST)
$45.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 19 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $41.65 |
*price indicative
- RS Stock No.:
- 460-462
- Distrelec Article No.:
- 302-39-180
- Mfr. Part No.:
- 28213000101
- Brand:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | LED Bulbs | |
| Lamp Base/Socket | BA15D | |
| Current | 85mA | |
| Series | BR50 | |
| Dimmable | No | |
| Lamp Shape | Circular | |
| Colour | Green | |
| Voltage | 24V | |
| Diameter | 54mm | |
| Lifespan | 25000h | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type LED Bulbs | ||
Lamp Base/Socket BA15D | ||
Current 85mA | ||
Series BR50 | ||
Dimmable No | ||
Lamp Shape Circular | ||
Colour Green | ||
Voltage 24V | ||
Diameter 54mm | ||
Lifespan 25000h | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Pfannenberg Signal tower is ultra-bright and super slim, offering excellent visibility with a slim design. The signaling mode is determined by LED, providing flexible design options to suit various applications. The LED light source for BR50,BA15d,continuous light,green,24AC/DC,22cd.
Versatile mounting options
Easy integration into an AS Interface bus system is possible with a separate module
Related links
- Pfannenberg BR50 BA15D LED Bulbs Circular shape
- Pfannenberg BR50 BA15D LED Bulbs Circular shape
- Pfannenberg BR50 BA15D LED Bulbs Circular shape
- Pfannenberg BR50 BA15D LED Bulbs Circular shape
- Bailey Electric Low Voltage LED Bulb BA15D LED Bulbs Clear, Pygmy shape
- Bailey Electric BaiSpot LED LV BA15D LED Bulbs 3.5 W Warm White, Reflector shape
- Bailey Electric LED SPECIAL BA15D LED Bulbs White, Single Ended shape
- Schneider Electric DL1B BA15D LED Bulbs Bulb shape
