Philips Lighting CorePro E27 LED Bulbs, Warm White, R80 Bulb shape

Subtotal (1 unit)*

$200.60

(exc. GST)

$220.66

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 9 unit(s), ready to ship from another location
Units
Per unit
1 +$200.60

*price indicative

RS Stock No.:
311-749
Mfr. Part No.:
929001891502
Brand:
Philips Lighting
Find similar products by selecting one or more attributes.
Select all

Brand

Philips Lighting

Product Type

LED Bulbs

Lamp Base/Socket

E27

Series

CorePro

Lamp Shape

R80 Bulb

Colour

Warm White

Lifespan

15000h

Length

112mm

Standards/Approvals

CE EU RoHS

COO (Country of Origin):
CN
The Philips Lighting LEDspots Reflectors are a perfect fit for spot lighting and deliver warm halogen-like light. They are compatible with most existing fixtures with an E27 or E14 base and are designed as a retrofit replacement for halogen or incandescent spots. CorePro LEDspots Reflectors deliver significant energy savings and minimise maintenance costs.

EU RoHS compliant

Eye Comfort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy