Philips Lighting Master GU4 LED Bulbs 3.5 W(20 W), 2700K, Warm White, MR11 shape
- RS Stock No.:
- 311-762
- Mfr. Part No.:
- 929003087002
- Brand:
- Philips Lighting
Subtotal (1 unit)*
$33.80
(exc. GST)
$37.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 31 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.80 |
*price indicative
- RS Stock No.:
- 311-762
- Mfr. Part No.:
- 929003087002
- Brand:
- Philips Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Product Type | LED Bulbs | |
| Lamp Base/Socket | GU4 | |
| Power | 3.5W | |
| Current | 400mA | |
| Series | Master | |
| Incandescent Equivalent Wattage | 20W | |
| Dimmable | No | |
| Lamp Shape | MR11 | |
| Colour Temperature | 2700K | |
| Colour | Warm White | |
| Voltage | 12V | |
| Luminous Flux | 200lm | |
| Lifespan | 15000h | |
| Colour Reference Code | 827 | |
| Standards/Approvals | CE, RoHS | |
| Colour Rendering Index CRI | 90% | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Product Type LED Bulbs | ||
Lamp Base/Socket GU4 | ||
Power 3.5W | ||
Current 400mA | ||
Series Master | ||
Incandescent Equivalent Wattage 20W | ||
Dimmable No | ||
Lamp Shape MR11 | ||
Colour Temperature 2700K | ||
Colour Warm White | ||
Voltage 12V | ||
Luminous Flux 200lm | ||
Lifespan 15000h | ||
Colour Reference Code 827 | ||
Standards/Approvals CE, RoHS | ||
Colour Rendering Index CRI 90% | ||
- COO (Country of Origin):
- CN
The Philips Lighting MASTER LED spot is the series of Low Voltage (12 VAC) Halogen replacements. The broadest possible compatibility with standard 12 V Halogen electronic transformers, it also delivers beam intensity which is equivalent to the 50 W.
EU RoHS compliant
Eye Comfort
Related links
- Philips Lighting Master GU4 LED GLS Bulb 3.5 W(20 W) Warm White, MR11 shape
- Philips Lighting Master GU10 LED GLS Bulb 5.5 W(50 W) Warm White, PAR 16 shape
- Philips Lighting Master B22 GLS LED Candle Lamp 5.5 W(40 W) Warm Glow, B38 shape
- Philips Lighting CorePro E27 LED GLS Bulb 11 W(75 W) Warm White, GLS shape
- Philips Lighting Classic LED GLS Bulb(40 W) Warm White, A60 shape
- Philips Lighting CorePro E27 LED GLS Bulb 4.3 W(40 W) Warm White, A60 shape
- Philips Lighting CorePro B22 LED GLS Bulb 8 W(60 W) Warm White, GLS shape
- Philips Lighting CorePro B22 LED GLS Bulb 13 W(100 W) Warm White, GLS shape
