Philips Lighting CorePro E27 LED Bulbs 4.9 W(40 W), 2700K, Warm White, Bulb shape
- RS Stock No.:
- 270-5321
- Mfr. Part No.:
- 929003542599
- Brand:
- Philips Lighting
Subtotal (1 pack of 10 units)*
$85.31
(exc. GST)
$93.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 140 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $8.531 | $85.31 |
*price indicative
- RS Stock No.:
- 270-5321
- Mfr. Part No.:
- 929003542599
- Brand:
- Philips Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Product Type | LED Bulbs | |
| Lamp Base/Socket | E27 | |
| Power | 4.9W | |
| Current | 45mA | |
| Series | CorePro | |
| Incandescent Equivalent Wattage | 40W | |
| Dimmable | No | |
| Lamp Shape | Bulb | |
| Colour | Warm White | |
| Colour Temperature | 2700K | |
| Voltage | 240V | |
| Luminous Flux | 470lm | |
| Diameter | 60mm | |
| Lifespan | 15000h | |
| Colour Reference Code | 927 | |
| Length | 107mm | |
| Standards/Approvals | EU RoHS Compliant | |
| Viewing Angle | 180 ° | |
| Colour Rendering Index CRI | 90% | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Product Type LED Bulbs | ||
Lamp Base/Socket E27 | ||
Power 4.9W | ||
Current 45mA | ||
Series CorePro | ||
Incandescent Equivalent Wattage 40W | ||
Dimmable No | ||
Lamp Shape Bulb | ||
Colour Warm White | ||
Colour Temperature 2700K | ||
Voltage 240V | ||
Luminous Flux 470lm | ||
Diameter 60mm | ||
Lifespan 15000h | ||
Colour Reference Code 927 | ||
Length 107mm | ||
Standards/Approvals EU RoHS Compliant | ||
Viewing Angle 180 ° | ||
Colour Rendering Index CRI 90% | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Philips Lighting CorePro Plastic LED bulb is perfect for basic lighting needs which provides beautiful light and dependable performance you expect from LED at an affordable price. This bulb is the perfect replacement for your matted incandescent bulb. It has easy retrofit with existing lamp holders and instant full light on upon switching on.
Lower maintenance cost
80 percent energy saving
Related links
- Philips Lighting CorePro B22 LED Bulbs 4.9 W(40 W) Warm White, Bulb shape
- Philips Lighting CorePro E27 LED Bulbs 8 W(60 W) Warm White, Bulb shape
- Philips Lighting CorePro E27 LED Bulbs 11 W(75 W) Warm White Bulb shape
- Philips Lighting CorePro E27 LED Bulbs 10.5 W(100 W) Warm White, Bulb shape
- Philips Lighting CorePro E27 LED Bulbs 8.5 W(75 W) Warm White, Bulb shape
- Philips Lighting CorePro E27 LED Bulbs 13 W(100 W) Warm White, Bulb shape
- Philips Lighting CorePro E27 LED Bulbs 4.9 W(40 W) Cool White, Bulb shape
- Philips Lighting CorePro E27 LED GLS Bulb 11 W(75 W) Warm White, GLS shape
