Orbitec 180 E27 LED Bulbs, White, Reflector shape
- RS Stock No.:
- 302-714
- Mfr. Part No.:
- 180609
- Brand:
- Orbitec
Subtotal (1 unit)*
$39.73
(exc. GST)
$43.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 20 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $39.73 |
*price indicative
- RS Stock No.:
- 302-714
- Mfr. Part No.:
- 180609
- Brand:
- Orbitec
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orbitec | |
| Product Type | LED Bulbs | |
| Lamp Base/Socket | E27 | |
| Series | 180 | |
| Lamp Shape | Reflector | |
| Colour | White | |
| Lifespan | 25000h | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Orbitec | ||
Product Type LED Bulbs | ||
Lamp Base/Socket E27 | ||
Series 180 | ||
Lamp Shape Reflector | ||
Colour White | ||
Lifespan 25000h | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Orbitec LED Lamp is a high performance LED light designed for focused illumination with a power consumption of only 13W, it delivers a bright 1040 lumens of warm white light at a 3000K colour temperature. It is ideal for directional lightning with a life span of 25,000 hours.
25 degree beam angle
Compact size with diameter of 95 mm and height of 188 mm
RoHS and REACH compliant
Adjustable brightness for customized lighting
Related links
- Orbitec 180 E27 LED Bulbs Reflector shape
- Orbitec 180 E27 LED Bulbs Round shape
- SHOT E27 GLS LED Bulb GU10 LED Reflector Lamp 6 W(70 W) Warm White, Reflector shape
- SHOT E27 GLS LED Bulb E27 LED Reflector Lamp 11 W(75 W) Warm White, Reflector shape
- SHOT E27 GLS LED Bulb E27 LED Reflector Lamp 11 W(75 W) White, Reflector shape
- SHOT E27 GLS LED Bulb E27 LED Reflector Lamp 8 W(60 W) Cool White, Reflector shape
- SHOT E27 GLS LED Bulb E27 LED Reflector Lamp 7 W(60 W) Warm White, Reflector shape
- SHOT E27 GLS LED Bulb E27 LED Reflector Lamp 5 W(40 W) Warm White, Reflector shape
