Orbitec 180 GY6.35 LED Bulbs, White, Linear shape
- RS Stock No.:
- 302-724
- Mfr. Part No.:
- 180580
- Brand:
- Orbitec
Subtotal (1 unit)*
$14.63
(exc. GST)
$16.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 134 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.63 |
*price indicative
- RS Stock No.:
- 302-724
- Mfr. Part No.:
- 180580
- Brand:
- Orbitec
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orbitec | |
| Product Type | LED Bulbs | |
| Lamp Base/Socket | GY6.35 | |
| Series | 180 | |
| Lamp Shape | Linear | |
| Colour | White | |
| Lifespan | 25000h | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Orbitec | ||
Product Type LED Bulbs | ||
Lamp Base/Socket GY6.35 | ||
Series 180 | ||
Lamp Shape Linear | ||
Colour White | ||
Lifespan 25000h | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Orbitec LED Lamp is highly efficient, compact lightning solution with a bi pin base, designed for low voltage applications. It consumes 2.5W while delivering 250 lumens of warm white light 3000K. It is ideal for use with constant voltage drivers, this LED lamp is perfect for energy saving and reliable lightning.
360 degree beam angle
Compact size with diameter of 12 mm and height of 37 mm
RoHS and REACH compliant
Related links
- Osram DULUX 2G11 PL LED Lamp 7 W(18 W) Cool White, Linear shape
- Philips Lighting CorePro R7S LED GLS Bulb 7.2 W(60 W) White, Linear shape
- Osram DULUX G24d-2 PL LED Lamp 7 W(18 W) Cool White, Linear shape
- Osram DULUX G24q-2 PL LED Lamp 7 W(18 W) Cool White, Linear shape
- SHOT E27 GLS LED Bulb G23 PL LED Lamp 7.2 W(11 W) Cool White, Linear shape
- Osram DULUX 2G11 PL LED Lamp 18 W(36 W) Cool White, Linear shape
- Osram DULUX G24d-2 PL LED Lamp 7 W(18 W) Warm White, Linear shape
- Philips Lighting CorePro R7S LED GLS Bulb 7.2 W(60 W) Cool White, Linear shape
