Orbitec G45 LOW VOLTAGE E27 LED GLS Bulb 4 W(33 W), 3000K, Warm White, Round shape
- RS Stock No.:
- 213-2872
- Mfr. Part No.:
- 180799
- Brand:
- Orbitec
Subtotal (1 unit)*
$22.09
(exc. GST)
$24.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22.09 |
*price indicative
- RS Stock No.:
- 213-2872
- Mfr. Part No.:
- 180799
- Brand:
- Orbitec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orbitec | |
| Lamp Base/Socket | E27 | |
| Product Type | LED GLS Bulb | |
| Power | 4W | |
| Series | G45 LOW VOLTAGE | |
| Incandescent Equivalent Wattage | 33W | |
| Dimmable | No | |
| Lamp Shape | Round | |
| Colour | Warm White | |
| Colour Temperature | 3000K | |
| Voltage | 24V | |
| Luminous Flux | 370lm | |
| Lifespan | 25000h | |
| Diameter | 45mm | |
| Standards/Approvals | Conformité RoHS/yes, Conformité REACH/yes | |
| Length | 78mm | |
| Colour Rendering Index CRI | 80% | |
| Viewing Angle | 360 ° | |
| Select all | ||
|---|---|---|
Brand Orbitec | ||
Lamp Base/Socket E27 | ||
Product Type LED GLS Bulb | ||
Power 4W | ||
Series G45 LOW VOLTAGE | ||
Incandescent Equivalent Wattage 33W | ||
Dimmable No | ||
Lamp Shape Round | ||
Colour Warm White | ||
Colour Temperature 3000K | ||
Voltage 24V | ||
Luminous Flux 370lm | ||
Lifespan 25000h | ||
Diameter 45mm | ||
Standards/Approvals Conformité RoHS/yes, Conformité REACH/yes | ||
Length 78mm | ||
Colour Rendering Index CRI 80% | ||
Viewing Angle 360 ° | ||
- COO (Country of Origin):
- CN
The Orbitec E27 base LED GLS lamp is high wattage non-dimmable LED GLS lamp with diffused light which gives 3000k colour temperature and giving a warm colour light, they provide a restful ambience in any room. Its length size is 78mm and has 4W of wattage.
Weight 66.00g
Related links
- Orbitec G45 LOW VOLTAGE E27 LED GLS Bulb 4 W(33 W) Warm White, Round shape
- Orbitec G45 LOW VOLTAGE B22 LED GLS Bulb 4 W(33 W) Warm White, Round shape
- Orbitec G45 LOW VOLTAGE BA15S LED GLS Bulb 4 W(33 W) Warm White, Round shape
- Orbitec G45 E14 LED GLS Bulb 4 W(40 W) Warm White, Round shape
- Orbitec A60 LOW VOLTAGE E27 LED GLS Bulb 6 W(40 W) Warm White, A60 shape
- Orbitec A60 LOW VOLTAGE E27 LED GLS Bulb 9 W(60 W) Warm White, A60 shape
- Orbitec A60 E27 LED GLS Bulb 10 W(60 W) Warm White, Standard shape
- Orbitec Tubes E27 LED GLS Bulb 7 W(60 W) Warm White, Tubular shape
