Bailey Electric LED Corn E27 LED Corn Lamp, Warm White, Clear, Single Ended shape
- RS Stock No.:
- 296-794
- Mfr. Part No.:
- 146452
- Brand:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
$156.00
(exc. GST)
$171.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $156.00 |
*price indicative
- RS Stock No.:
- 296-794
- Mfr. Part No.:
- 146452
- Brand:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Lamp Base/Socket | E27 | |
| Product Type | LED Corn Lamp | |
| Series | LED Corn | |
| Lamp Shape | Single Ended | |
| Lens Colour | Clear | |
| Colour | Warm White | |
| Lifespan | 35000h | |
| Standards/Approvals | EN 62471, EN 62612, RoHS, EN 12464-1 | |
| Length | 170mm | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Lamp Base/Socket E27 | ||
Product Type LED Corn Lamp | ||
Series LED Corn | ||
Lamp Shape Single Ended | ||
Lens Colour Clear | ||
Colour Warm White | ||
Lifespan 35000h | ||
Standards/Approvals EN 62471, EN 62612, RoHS, EN 12464-1 | ||
Length 170mm | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv LED Corn Switch combines 9 versions in 1 product, offering sustainability by reusing existing fixtures. With a simple switch, you can adjust power (12W, 18W, or 27W) and light color (3000K, 4000K, or 5000K). It operates at AC 100-260V, 50/60Hz, and is suitable for a universal burning position. Its recommended to remove glass or covers from tight fixtures, as overheating may cause malfunction. Maximum operating temperature inside the fixture is 45°C.
Nominal voltage 100 to 260 V
Nominal current 300 mA
Power factor 0.9
- RS Stock No. 0296792
- Mfr. Part No. 146451
Each
$144.47
- RS Stock No. 0296801
- Mfr. Part No. 142413
Each
$104.49
- RS Stock No. 0296714
- Mfr. Part No. 145400
Each
$156.04
RS Better World
- RS Stock No. 0296840
- Mfr. Part No. 146009
Each
$456.25
Related links
- Bailey Electric LED Corn E27 LED Corn Lamp Clear, Single Ended shape
- Bailey Electric LED Corn E27 LED Corn Lamp Clear, Single Ended shape
- Bailey Electric LED Corn E40 LED Corn Lamp Clear, Single Ended shape
- Bailey Electric LED SPECIAL E27 LED Bulbs Clear, Single Ended shape
- Bailey Electric LED SPECIAL BA15D LED Bulbs Clear, Single Ended shape
- Bailey Electric LED PL GX24q LED Bulbs Clear, Single Ended shape
- Bailey Electric LED PL G23 LED Bulbs Clear, Single Ended shape
- Bailey Electric LED Capsule G4 LED Bulbs Clear, Single Ended shape










