Bailey Electric LED PL G23 LED Bulbs, Warm White, Clear, Single Ended shape
- RS Stock No.:
- 296-758
- Mfr. Part No.:
- 146207
- Brand:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
$14.25
(exc. GST)
$15.68
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $14.25 |
*price indicative
- RS Stock No.:
- 296-758
- Mfr. Part No.:
- 146207
- Brand:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | LED Bulbs | |
| Lamp Base/Socket | G23 | |
| Series | LED PL | |
| Lamp Shape | Single Ended | |
| Colour | Warm White | |
| Lens Colour | Clear | |
| Lifespan | 30000h | |
| Length | 137mm | |
| Standards/Approvals | EN 62471, EN 12464-1, EN 62612, RoHS | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type LED Bulbs | ||
Lamp Base/Socket G23 | ||
Series LED PL | ||
Lamp Shape Single Ended | ||
Colour Warm White | ||
Lens Colour Clear | ||
Lifespan 30000h | ||
Length 137mm | ||
Standards/Approvals EN 62471, EN 12464-1, EN 62612, RoHS | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv LED PL Glass G23 2-pin TC-S lamps replace compact fluorescent lamps without integrated ballasts, ideal for public spaces, corridors, offices, and orientation lighting. They match the shape, size, and glass construction of their fluorescent predecessors, ensuring a uniform light image. These LEDs are direct sustainable replacements but require bypassing the ballast. Follow the manual during installation. Operates in temperatures from -20°C to 40°C.
Socket G23
Colour White
Colour temperature 3000K
Colour housing White
Related links
- Bailey Electric LED PL G23 LED Bulbs Clear, Single Ended shape
- Bailey Electric LED PL G23 LED Bulbs Clear, Single Ended shape
- Bailey Electric LED PL GX24q LED Bulbs Clear, Single Ended shape
- Bailey Electric LED PL G24d LED Bulbs Clear, Single Ended shape
- Bailey Electric LED PL 2G11 LED Bulbs Clear, Single Ended shape
- Bailey Electric LED PL G24Q LED Bulbs Clear, Single Ended shape
- Bailey Electric LED PL 2G7 LED Bulbs Clear, Single Ended shape
- Bailey Electric LED PL G23 LED Bulbs Frost, Single Ended shape
