Bailey Electric LED Corn E27 LED Corn Lamp, Warm White, Clear, Single Ended shape
- RS Stock No.:
- 296-792
- Mfr. Part No.:
- 146451
- Brand:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
$144.47
(exc. GST)
$158.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $144.47 |
*price indicative
- RS Stock No.:
- 296-792
- Mfr. Part No.:
- 146451
- Brand:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | LED Corn Lamp | |
| Lamp Base/Socket | E27 | |
| Series | LED Corn | |
| Lamp Shape | Single Ended | |
| Lens Colour | Clear | |
| Colour | Warm White | |
| Lifespan | 35000h | |
| Standards/Approvals | EN 62471, EN 12464-1, RoHS, EN 62612 | |
| Length | 155mm | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type LED Corn Lamp | ||
Lamp Base/Socket E27 | ||
Series LED Corn | ||
Lamp Shape Single Ended | ||
Lens Colour Clear | ||
Colour Warm White | ||
Lifespan 35000h | ||
Standards/Approvals EN 62471, EN 12464-1, RoHS, EN 62612 | ||
Length 155mm | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv LED Corn Switch offers 9 versions in 1 product, combining energy efficiency with sustainability by reusing existing fixtures. With a simple switch adjustment, you can change power (9W, 12W, or 18W) and light color (3000K, 4000K, or 5000K). Installation requires disconnecting the ballast. It operates at AC 100 to 260V, 50 to 60Hz, and is suitable for a universal burning position. It is not suitable for fixtures with temperatures above 45°C or those with tight spaces. Removing the glass or cover from the fixture is recommended.
Nominal voltage 100 to 260 V
Nominal current 200 mA
Power factor 0.9
Related links
- Bailey Electric LED Corn E27 LED Corn Lamp Clear, Single Ended shape
- Bailey Electric LED Corn E27 LED Corn Lamp Clear, Single Ended shape
- Bailey Electric LED Corn E40 LED Corn Lamp Clear, Single Ended shape
- Bailey Electric LED SPECIAL E27 LED Bulbs Clear, Single Ended shape
- Bailey Electric LED Linear BA15D Linear Lamp Clear, Double Ended shape
- Bailey Electric LED SPECIAL BA15D LED Bulbs Clear, Single Ended shape
- Bailey Electric LED PL GX24q LED Bulbs Clear, Single Ended shape
- Bailey Electric LED PL G23 LED Bulbs Clear, Single Ended shape
