Bailey Electric & Electronics bv Miniature LED BA9S LED Capsule Lamp, 6000K, White
- RS Stock No.:
- 199-076
- Distrelec Article No.:
- 304-36-816
- Mfr. Part No.:
- LB2401C28W
- Brand:
- Bailey Electric & Electronics bv
Subtotal (1 pack of 10 units)*
$222.05
(exc. GST)
$244.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $222.05 | $22.205 |
*price indicative
- RS Stock No.:
- 199-076
- Distrelec Article No.:
- 304-36-816
- Mfr. Part No.:
- LB2401C28W
- Brand:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Lamp Base/Socket | BA9S | |
| Product Type | LED Capsule Lamp | |
| Series | Miniature LED | |
| Dimmable | No | |
| Colour Temperature | 6000K | |
| Colour | White | |
| Lifespan | 30000h | |
| Length | 24mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Lamp Base/Socket BA9S | ||
Product Type LED Capsule Lamp | ||
Series Miniature LED | ||
Dimmable No | ||
Colour Temperature 6000K | ||
Colour White | ||
Lifespan 30000h | ||
Length 24mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv LED Tube features white light with a colour temperature of 6000K. It supports 24-28V AC/DC voltage with a power rating of 0.38W and 16mA current. This 10x24mm lamp offers 4.2lm brightness and a lifespan of 30000h, ideal for indication and signalling applications.
Colour temperature 6000 K
Diameter 10 mm
Total length 24 mm
Related links
- Bailey Electric & Electronics bv Miniature LED BA9S LED Capsule Lamp White
- Bailey Electric & Electronics bv Miniature LED BA7S LED Capsule Lamp White
- Bailey Electric & Electronics bv LED Capsule G4 LED Capsule Lamp(29 W) Warm White
- Bailey Electric & Electronics bv LED Capsule G4 LED Capsule Lamp(12 W) Warm White
- Bailey Electric & Electronics bv LED Capsule GY6.35 LED Capsule Lamp(43 W) Warm White
- Bailey Electric & Electronics bv LED Capsule G4 LED Capsule Lamp(20 W) Warm White
- Bailey Electric & Electronics bv LED Capsule G4 LED Capsule Lamp(25 W) Warm White
- Bailey Electric & Electronics bv LED Capsule GY6.35 LED Capsule Lamp(26 W) Warm White
