Bailey Electric & Electronics bv Miniature LED BA7S LED Capsule Lamp, 6000K, White
- RS Stock No.:
- 199-072
- Distrelec Article No.:
- 304-29-590
- Mfr. Part No.:
- LB1801D28W
- Brand:
- Bailey Electric & Electronics bv
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$19.33
(exc. GST)
$21.26
(inc. GST)
- RS Stock No.:
- 199-072
- Distrelec Article No.:
- 304-29-590
- Mfr. Part No.:
- LB1801D28W
- Brand:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | LED Capsule Lamp | |
| Lamp Base/Socket | BA7S | |
| Series | Miniature LED | |
| Dimmable | No | |
| Colour Temperature | 6000K | |
| Colour | White | |
| Lifespan | 30000h | |
| Standards/Approvals | RoHS | |
| Length | 20mm | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type LED Capsule Lamp | ||
Lamp Base/Socket BA7S | ||
Series Miniature LED | ||
Dimmable No | ||
Colour Temperature 6000K | ||
Colour White | ||
Lifespan 30000h | ||
Standards/Approvals RoHS | ||
Length 20mm | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv LED Tube features white light. It supports 24 to 28V DC voltage with a power rating of 0.38W and 16mA current. This 7x20mm lamp offers 5lm brightness and a lifespan of 30000h, ideal for indication and signalling applications.
Colour temperature 6000 K
Diameter 7 mm
Total length 20 mm
Related links
- Bailey Electric & Electronics bv Miniature LED BA9S LED Capsule Lamp White
- Bailey Electric Miniature LED BA7S LED Bulbs 0.43 W White, Bulb shape
- Bailey Electric & Electronics bv LED Capsule GY6.35 LED Capsule Lamp(43 W) Warm White
- Bailey Electric & Electronics bv LED Capsule G4 LED Capsule Lamp(29 W) Warm White
- Bailey Electric & Electronics bv LED Capsule G4 LED Capsule Lamp(12 W) Warm White
- Bailey Electric & Electronics bv LED Capsule G4 LED Capsule Lamp(20 W) Warm White
- Bailey Electric & Electronics bv LED Capsule G4 LED Capsule Lamp(25 W) Warm White
- Bailey Electric & Electronics bv LED Capsule GY6.35 LED Capsule Lamp(26 W) Warm White

