Bailey Electric & Electronics bv Miniature LED BA9S LED Capsule Lamp, 6000K, White

Subtotal (1 pack of 10 units)*

$159.89

(exc. GST)

$175.88

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$159.89$15.989

*price indicative

RS Stock No.:
199-073
Distrelec Article No.:
304-29-072
Mfr. Part No.:
LB2401C06W
Brand:
Bailey Electric & Electronics bv
Find similar products by selecting one or more attributes.
Select all

Brand

Bailey Electric & Electronics bv

Lamp Base/Socket

BA9S

Product Type

LED Capsule Lamp

Series

Miniature LED

Dimmable

No

Colour

White

Colour Temperature

6000K

Lifespan

30000h

Length

24mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Bailey Electric & Electronics bv LED Tube features white light with a colour temperature of 6000K. It supports 6V AC/DC voltage with a power rating of 0.09W and 15mA current. This 10x24mm lamp offers 5lm brightness and a lifespan of 30000h, ideal for indication and signalling applications.

Colour temperature 6000 K

Diameter 10 mm

Total length 24 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy