Intelligent LED Solutions ILH-S601-WM80-SC221-WIR200. OSCONIQ S3030 Circular LED Array 1-LEDs White LED (3000K)
- RS Stock No.:
- 230-7601
- Distrelec Article No.:
- 304-26-309
- Mfr. Part No.:
- ILH-S601-WM80-SC221-WIR200.
- Brand:
- Intelligent LED Solutions
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$9.87
(exc. GST)
$10.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $9.87 | - |
| 5 - 9 | $9.47 | 4% |
| 10 - 24 | $9.08 | 8% |
| 25 + | $8.70 | 11% |
*price indicative
- RS Stock No.:
- 230-7601
- Distrelec Article No.:
- 304-26-309
- Mfr. Part No.:
- ILH-S601-WM80-SC221-WIR200.
- Brand:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Product Type | Circular LED Array | |
| Number of LEDs | 1 | |
| LED Colour | White | |
| Colour Temperature | 3000K | |
| Current | 200mA | |
| Typical Luminous Flux | 130lm | |
| Outside Diameter | 20mm | |
| Connection Type | Solder | |
| Fixing Hole Diameter | 2mm | |
| Onboard Driver | Yes | |
| LED Voltage | 5.8V, 6.6V | |
| Standards/Approvals | RoHS | |
| Output Type | Constant Voltage | |
| Power Dissipation | 0.96W | |
| Automotive Standard | No | |
| Secondary Optics Included | Yes | |
| Series | OSCONIQ S3030 | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Product Type Circular LED Array | ||
Number of LEDs 1 | ||
LED Colour White | ||
Colour Temperature 3000K | ||
Current 200mA | ||
Typical Luminous Flux 130lm | ||
Outside Diameter 20mm | ||
Connection Type Solder | ||
Fixing Hole Diameter 2mm | ||
Onboard Driver Yes | ||
LED Voltage 5.8V, 6.6V | ||
Standards/Approvals RoHS | ||
Output Type Constant Voltage | ||
Power Dissipation 0.96W | ||
Automotive Standard No | ||
Secondary Optics Included Yes | ||
Series OSCONIQ S3030 | ||
- COO (Country of Origin):
- GB
The Intelligent LED Solutions OSCONIQ S3030 series LED which has a CRI rating of 80. Due to their extremely high colour efficiency and brightness, it enables lesser volume LED usage and smaller PCB design. Power Stars are compact, powerful LED light sources built on aluminium substrates for optimal thermal management.
Up to 100,000 hours lifetime to 70% of original brightness
High efficiency enables better energy saving
Mounting holes using M3 screws allow easy installation
Power Stars can be linked together to produce longer chains
RS Better World
- RS Stock No. 2307600
- Mfr. Part No. ILH-S601-WM70-SC221-WIR200.
Each
$9.97
RS Better World
- RS Stock No. 2307598
- Mfr. Part No. ILH-S601-WH70-SC221-WIR200.
Each
$9.87
RS Better World
- RS Stock No. 2307597
- Mfr. Part No. ILH-S601-NU80-SC221-WIR200.
Each
$9.88
- RS Stock No. 2380453
- Mfr. Part No. IHH-F601-HORW-SC221-WIR200.
Each
$18.46
Related links
- Intelligent LED Solutions ILH-S601-WM70-SC221-WIR200. OSCONIQ S3030 Circular LED Array 1-LEDs White LED (3000k)
- Intelligent LED Solutions ILH-S601-WH70-SC221-WIR200. OSCONIQ S3030 Circular LED Array 1-LEDs White LED (5000k)
- Intelligent LED Solutions ILH-S601-NU80-SC221-WIR200. OSCONIQ S3030 Circular LED Array 1-LEDs Neutral White LED (4000k)
- Intelligent LED Solutions ILH-S601-NU70-SC221-WIR200. OSCONIQ S3030 Circular LED Array 1-LEDs Neutral White LED (4000k)
- Intelligent LED Solutions ILH-PO01-WM80-SC221-WIR200. OSRAM OSCONIQ® P3030 LED Array 1-LEDs White LED (3000k)
- Intelligent LED Solutions ILH-OC01-WM90-SC221-WIR200. OSCONIQ C2424 1 PowerStar LED Array 1-LEDs White LED (3000k)
- Intelligent LED Solutions ILH-OC01-WH90-SC221-WIR200. OSCONIQ C2424 1 PowerStar LED Array 1-LEDs White LED (5000k)
- Intelligent LED Solutions ILH-OC04-WM90-SC221-WIR200. OSCONIQ C2424 4 PowerStar LED Array 4-LEDs White LED (3000k)











