RS Better World

Intelligent LED Solutions ILH-PO01-NW70-SC221-WIR200. OSRAM OSCONIQ® P3030 LED Array 1-LEDs Neutral White LED (4000K)

Get a bulk buy discount

Add 5 more to save $3.20

View bulk pricing options

Subtotal (1 unit)*

$15.78

(exc. GST)

$17.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 36 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$15.78-
5 - 9$15.14$3.20
10 - 29$14.50$12.80
30 +$14.22$46.80

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
191-8831
Distrelec Article No.:
301-81-147
Mfr. Part No.:
ILH-PO01-NW70-SC221-WIR200.
Brand:
Intelligent LED Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Intelligent LED Solutions

Number of LEDs

1

Product Type

LED Array

LED Colour

Neutral White

Colour Temperature

4000K

Current

1.3A

Typical Luminous Flux

140lm

Outside Diameter

20mm

Connection Type

Wire Lead

Onboard Driver

Yes

LED Voltage

3.2V

Standards/Approvals

RoHS

Better World Product

Yes

Better World Verification

UK Energy Efficiency Label D

Output Type

Constant Voltage

Series

OSRAM OSCONIQ® P3030

Power Dissipation

1W

Automotive Standard

No

Secondary Optics Included

Yes

COO (Country of Origin):
GB
Up to 50,000 hours lifetime to 70% of original brightness

OSCONIQ® P3030 PowerStars contain OSCONIQ® P3030 LEDs with integral 120 degree silicone resin Lenses

Secondary Lens can be fitted – check options in suitable Lens and Reflector section

Suitable Heat Sinks available – check options in Heatsink section

Matching Power Supply available - check options in Power Supply section

Mounting holes using M3 screws allow easy installation

Available with 200mm connecting wires

Size (LxWxH): 20x20x3.23mm

PowerStars can be linked together to produce longer chains

Current range 100mA to 1300mA

CRI 70

Applications

Architecture

Area Lights

Highbay Industrial

Portable LED Lighting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy