Intelligent LED Solutions ILU-OW01-ULWH-SC221-W2+SLENS. ILS Micro Eye Modules LED Circular Array 1-LEDs Ultra White LED
- RS Stock No.:
- 226-9572
- Distrelec Article No.:
- 302-96-180
- Mfr. Part No.:
- ILU-OW01-ULWH-SC221-W2+SLENS.
- Brand:
- Intelligent LED Solutions
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$93.89
(exc. GST)
$103.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 5 unit(s) shipping from 23 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $93.89 | - |
| 5 - 9 | $91.09 | 2% |
| 10 - 24 | $88.29 | 5% |
| 25 - 49 | $86.44 | 7% |
| 50 + | $84.58 | 9% |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 226-9572
- Distrelec Article No.:
- 302-96-180
- Mfr. Part No.:
- ILU-OW01-ULWH-SC221-W2+SLENS.
- Brand:
- Intelligent LED Solutions
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Product Type | LED Circular Array | |
| Number of LEDs | 1 | |
| LED Colour | Ultra White | |
| Colour Temperature | 6500K | |
| Current | 500mA | |
| Typical Luminous Flux | 130lm | |
| Radiant Flux | 0.98W | |
| Outside Diameter | 16mm | |
| Connection Type | Wire Lead | |
| Onboard Driver | Yes | |
| LED Voltage | 3.2V | |
| Standards/Approvals | RoHS | |
| Better World Product | Yes | |
| Better World Verification | EU Energy Efficiency Label D, UK Energy Efficiency Label D | |
| Secondary Optics Included | Yes | |
| Output Type | Constant Voltage | |
| Series | ILS Micro Eye Modules | |
| Automotive Standard | No | |
| Power Dissipation | 0.98W | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Product Type LED Circular Array | ||
Number of LEDs 1 | ||
LED Colour Ultra White | ||
Colour Temperature 6500K | ||
Current 500mA | ||
Typical Luminous Flux 130lm | ||
Radiant Flux 0.98W | ||
Outside Diameter 16mm | ||
Connection Type Wire Lead | ||
Onboard Driver Yes | ||
LED Voltage 3.2V | ||
Standards/Approvals RoHS | ||
Better World Product Yes | ||
Better World Verification EU Energy Efficiency Label D, UK Energy Efficiency Label D | ||
Secondary Optics Included Yes | ||
Output Type Constant Voltage | ||
Series ILS Micro Eye Modules | ||
Automotive Standard No | ||
Power Dissipation 0.98W | ||
- COO (Country of Origin):
- GB
- RS Stock No. 2269571
- Mfr. Part No. ILU-OW01-ULWH-SC221-W2+MLENS.
- RS Stock No. 2269566
- Mfr. Part No. ILU-OW01-STWH-SC221-W2+SLENS.
- RS Stock No. 2269556
- Mfr. Part No. ILU-OW01-NUWH-SC221-W2+SLENS.
- RS Stock No. 2269569
- Mfr. Part No. ILU-OW01-TRGR-SC221-W2+SLENS.
Related links
- Intelligent LED Solutions ILU-OW01-ULWH-SC221-W2+MLENS. ILS Micro Eye Modules LED Circular Array 1-LEDs Ultra White LED
- Intelligent LED Solutions ILU-OW01-ULWH-SC221-W2+WLENS. ILS Micro Eye Modules LED Circular Array 1-LEDs Ultra White LED
- Intelligent LED Solutions ILU-OW01-HYRE-SC221-W2+SLENS. ILS Micro Eye Modules LED Circular Array 1-LEDs
- Intelligent LED Solutions ILU-OW01-TRGR-SC221-W2+SLENS. ILS Micro Eye Modules LED Circular Array 1-LEDs Green LED
- Intelligent LED Solutions ILU-OW01-YELL-SC221-W2+SLENS. ILS Micro Eye Modules LED Circular Array 1-LEDs Yellow LED
- Intelligent LED Solutions ILU-OW01-WHWH-SC221-W2+SLENS. ILS Micro Eye Modules LED Circular Array 1-LEDs White LED
- Intelligent LED Solutions ILU-OW01-NUWH-SC221-W2+SLENS. ILS Micro Eye Modules LED Circular Array 1-LEDs Neutral White
- Intelligent LED Solutions ILU-OW01-RED1-SC221-W2+SLENS. ILS Micro Eye Modules LED Circular Array 1-LEDs Red LED











