Intelligent LED Solutions ILU-OW01-HWWH-SC221-W2+MLENS. ILS Micro Eye Modules LED Circular Array 1-LEDs Hot White LED
- RS Stock No.:
- 226-9547
- Distrelec Article No.:
- 302-96-158
- Mfr. Part No.:
- ILU-OW01-HWWH-SC221-W2+MLENS.
- Brand:
- Intelligent LED Solutions
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 226-9547
- Distrelec Article No.:
- 302-96-158
- Mfr. Part No.:
- ILU-OW01-HWWH-SC221-W2+MLENS.
- Brand:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Product Type | LED Circular Array | |
| Number of LEDs | 1 | |
| LED Colour | Hot White | |
| Current | 500mA | |
| Colour Temperature | 2700K | |
| Typical Luminous Flux | 89lm | |
| Radiant Flux | 0.98W | |
| Outside Diameter | 16mm | |
| Connection Type | Solder | |
| Onboard Driver | Yes | |
| LED Voltage | 3.2V | |
| Standards/Approvals | RoHS | |
| Output Type | Constant Voltage | |
| Secondary Optics Included | Yes | |
| Automotive Standard | No | |
| Series | ILS Micro Eye Modules | |
| Power Dissipation | 0.69W | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Product Type LED Circular Array | ||
Number of LEDs 1 | ||
LED Colour Hot White | ||
Current 500mA | ||
Colour Temperature 2700K | ||
Typical Luminous Flux 89lm | ||
Radiant Flux 0.98W | ||
Outside Diameter 16mm | ||
Connection Type Solder | ||
Onboard Driver Yes | ||
LED Voltage 3.2V | ||
Standards/Approvals RoHS | ||
Output Type Constant Voltage | ||
Secondary Optics Included Yes | ||
Automotive Standard No | ||
Series ILS Micro Eye Modules | ||
Power Dissipation 0.69W | ||
- COO (Country of Origin):
- GB
The Intelligent LED Solutions Micro Eye is the latest compact high flux LED spotlight from Intelligent LED solutions. At the heart of each Micro Eye is an OSLON SSL 150 LED. Integrated heat-sinking keeps the Micro Eye cool as well as compact. They are available in 3 lensed versions spot lens, medium lens and wide lens. The spot lens delivers a 16 degree beam, the medium lens deliver a 41 degree beam and the wide lens delivers a 90 degree. beam. Its connecting wires are attached as standard and have a threaded end for ease of installation
Up to 100,000 hours lifetime to 70% of original brightness
Allow easy installation
Micro Eyes can be linked together to produce longer chains
Temperature range 33°C@350 mA
Related links
- Intelligent LED Solutions ILU-OW01-HWWH-SC221-W2+SLENS. ILS Micro Eye Modules LED Circular Array 1-LEDs Hot White LED
- Intelligent LED Solutions ILU-OW01-HWWH-SC221-W2+WLENS. ILS Micro Eye Modules LED Circular Array 1-LEDs Hot White LED
- Intelligent LED Solutions ILU-OW01-RED1-SC221-W2+MLENS. ILS Micro Eye Modules LED Circular Array 1-LEDs Red LED
- Intelligent LED Solutions ILU-OW01-TRGR-SC221-W2+MLENS. ILS Micro Eye Modules LED Circular Array 1-LEDs Green LED
- Intelligent LED Solutions ILU-OW01-YELL-SC221-W2+MLENS. ILS Micro Eye Modules LED Circular Array 1-LEDs Yellow LED
- Intelligent LED Solutions ILU-OW01-NUWH-SC221-W2+MLENS. ILS Micro Eye Modules LED Circular Array 1-LEDs Neutral White
- Intelligent LED Solutions ILU-OW01-WHWH-SC221-W2+MLENS. ILS Micro Eye Modules LED Circular Array 1-LEDs White LED
- Intelligent LED Solutions ILU-OW01-BLUE-SC221-W2+MLENS. ILS Micro Eye Modules LED Circular Array 1-LEDs Blue LED
