RS Better World

Intelligent LED Solutions ILU-OW01-WHWH-SC221-W2+MLENS. ILS Micro Eye Modules LED Circular Array 1-LEDs White LED

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$98.83

(exc. GST)

$108.71

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$98.83-
5 - 9$95.863%
10 - 24$92.896%
25 - 49$90.937%
50 +$88.959%

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
226-9574
Distrelec Article No.:
302-96-182
Mfr. Part No.:
ILU-OW01-WHWH-SC221-W2+MLENS.
Brand:
Intelligent LED Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Intelligent LED Solutions

Product Type

LED Circular Array

Number of LEDs

1

LED Colour

White

Colour Temperature

5000K

Current

500mA

Typical Luminous Flux

112lm

Radiant Flux

0.98W

Outside Diameter

16mm

Connection Type

Wire Lead

Onboard Driver

Yes

LED Voltage

3.2V

Standards/Approvals

RoHS

Better World Verification

EU Energy Efficiency Label D, UK Energy Efficiency Label D

Better World Product

Yes

Automotive Standard

No

Output Type

Constant Voltage

Power Dissipation

0.98W

Secondary Optics Included

Yes

Series

ILS Micro Eye Modules

COO (Country of Origin):
GB
The Intelligent LED Solutions Micro Eye is the latest compact high flux LED spotlight from Intelligent LED solutions. At the heart of each Micro Eye is an OSLON SSL 150 LED. Integrated heat-sinking keeps the Micro Eye cool as well as compact. They are available in 3 lensed versions spot lens, medium lens and wide lens. The spot lens delivers a 16 degree beam, the medium lens deliver a 41 degree beam and the wide lens delivers a 90 degree. beam. Its connecting wires are attached as standard and have a threaded end for ease of installation

Up to 100,000 hours lifetime to 70% of original brightness

Allow easy installation

Micro Eyes can be linked together to produce longer chains

Temperature range 33°C@350 mA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy