Intelligent LED Solutions ILU-OW01-HWWH-SC221-W2+SLENS. ILS Micro Eye Modules LED Circular Array 1-LEDs Hot White LED
- RS Stock No.:
- 226-9549
- Distrelec Article No.:
- 302-96-159
- Mfr. Part No.:
- ILU-OW01-HWWH-SC221-W2+SLENS.
- Brand:
- Intelligent LED Solutions
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$93.89
(exc. GST)
$103.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $93.89 | - |
| 5 - 9 | $91.09 | 2% |
| 10 - 24 | $88.29 | 5% |
| 25 - 49 | $86.44 | 7% |
| 50 + | $84.58 | 9% |
*price indicative
- RS Stock No.:
- 226-9549
- Distrelec Article No.:
- 302-96-159
- Mfr. Part No.:
- ILU-OW01-HWWH-SC221-W2+SLENS.
- Brand:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Number of LEDs | 1 | |
| Product Type | LED Circular Array | |
| LED Colour | Hot White | |
| Current | 500mA | |
| Colour Temperature | 2700K | |
| Typical Luminous Flux | 89lm | |
| Radiant Flux | 0.98W | |
| Connection Type | Solder | |
| Outside Diameter | 16mm | |
| Onboard Driver | Yes | |
| LED Voltage | 3.2V | |
| Standards/Approvals | RoHS | |
| Power Dissipation | 0.98W | |
| Secondary Optics Included | Yes | |
| Series | ILS Micro Eye Modules | |
| Automotive Standard | No | |
| Output Type | Constant Voltage | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Number of LEDs 1 | ||
Product Type LED Circular Array | ||
LED Colour Hot White | ||
Current 500mA | ||
Colour Temperature 2700K | ||
Typical Luminous Flux 89lm | ||
Radiant Flux 0.98W | ||
Connection Type Solder | ||
Outside Diameter 16mm | ||
Onboard Driver Yes | ||
LED Voltage 3.2V | ||
Standards/Approvals RoHS | ||
Power Dissipation 0.98W | ||
Secondary Optics Included Yes | ||
Series ILS Micro Eye Modules | ||
Automotive Standard No | ||
Output Type Constant Voltage | ||
- COO (Country of Origin):
- GB
The Intelligent LED Solutions Micro Eye is the latest compact high flux LED spotlight from Intelligent LED solutions. At the heart of each Micro Eye is an OSLON SSL 150 LED. Integrated heat-sinking keeps the Micro Eye cool as well as compact. They are available in 3 lensed versions spot lens, medium lens and wide lens. The spot lens delivers a 16 degree beam, the medium lens deliver a 41 degree beam and the wide lens delivers a 90 degree. beam. Its connecting wires are attached as standard and have a threaded end for ease of installation
Up to 100,000 hours lifetime to 70% of original brightness
Allow easy installation
Micro Eyes can be linked together to produce longer chains
Temperature range 33°C@350 mA
Related links
- Intelligent LED Solutions ILU-OW01-HWWH-SC221-W2+MLENS. ILS Micro Eye Modules LED Circular Array 1-LEDs Hot White LED
- Intelligent LED Solutions ILU-OW01-HWWH-SC221-W2+WLENS. ILS Micro Eye Modules LED Circular Array 1-LEDs Hot White LED
- Intelligent LED Solutions ILU-OW01-HYRE-SC221-W2+SLENS. ILS Micro Eye Modules LED Circular Array 1-LEDs
- Intelligent LED Solutions ILU-OW01-TRGR-SC221-W2+SLENS. ILS Micro Eye Modules LED Circular Array 1-LEDs Green LED
- Intelligent LED Solutions ILU-OW01-YELL-SC221-W2+SLENS. ILS Micro Eye Modules LED Circular Array 1-LEDs Yellow LED
- Intelligent LED Solutions ILU-OW01-WHWH-SC221-W2+SLENS. ILS Micro Eye Modules LED Circular Array 1-LEDs White LED
- Intelligent LED Solutions ILU-OW01-NUWH-SC221-W2+SLENS. ILS Micro Eye Modules LED Circular Array 1-LEDs Neutral White
- Intelligent LED Solutions ILU-OW01-RED1-SC221-W2+SLENS. ILS Micro Eye Modules LED Circular Array 1-LEDs Red LED
