Intelligent LED Solutions ILH-F601-STWH-SC221-WIR200. OSCONIQ S5050 1 PowerStar LED Circular Array 1-LEDs Street White
- RS Stock No.:
- 226-9492
- Distrelec Article No.:
- 302-96-092
- Mfr. Part No.:
- ILH-F601-STWH-SC221-WIR200.
- Brand:
- Intelligent LED Solutions
Subtotal (1 unit)*
$13.39
(exc. GST)
$14.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 37 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 4 | $13.39 |
| 5 - 9 | $12.99 |
| 10 - 24 | $12.57 |
| 25 - 49 | $12.29 |
| 50 + | $12.01 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 226-9492
- Distrelec Article No.:
- 302-96-092
- Mfr. Part No.:
- ILH-F601-STWH-SC221-WIR200.
- Brand:
- Intelligent LED Solutions
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Number of LEDs | 1 | |
| Product Type | LED Circular Array | |
| LED Colour | Street White | |
| Current | 265mA | |
| Typical Luminous Flux | 200lm | |
| Radiant Flux | 1W | |
| Outside Diameter | 20mm | |
| Connection Type | Solder | |
| Fixing Hole Diameter | 2mm | |
| Onboard Driver | Yes | |
| LED Voltage | 20.8V, 23.2V | |
| Standards/Approvals | RoHS | |
| Better World Product | Yes | |
| Better World Verification | EU Energy Efficiency Label A, UK Energy Efficiency Label A | |
| Series | OSCONIQ S5050 1 PowerStar | |
| Power Dissipation | 1W | |
| Automotive Standard | No | |
| Secondary Optics Included | Yes | |
| Output Type | Constant Voltage | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Number of LEDs 1 | ||
Product Type LED Circular Array | ||
LED Colour Street White | ||
Current 265mA | ||
Typical Luminous Flux 200lm | ||
Radiant Flux 1W | ||
Outside Diameter 20mm | ||
Connection Type Solder | ||
Fixing Hole Diameter 2mm | ||
Onboard Driver Yes | ||
LED Voltage 20.8V, 23.2V | ||
Standards/Approvals RoHS | ||
Better World Product Yes | ||
Better World Verification EU Energy Efficiency Label A, UK Energy Efficiency Label A | ||
Series OSCONIQ S5050 1 PowerStar | ||
Power Dissipation 1W | ||
Automotive Standard No | ||
Secondary Optics Included Yes | ||
Output Type Constant Voltage | ||
- COO (Country of Origin):
- GB
Related links
- Intelligent LED Solutions ILH-F601-ULWH-SC221-WIR200. OSCONIQ S5050 1 PowerStar LED Circular Array 1-LEDs Ultra White
- Intelligent LED Solutions ILH-F601-WMWH-SC221-WIR200. OSCONIQ S5050 1 PowerStar LED Circular Array 1-LEDs White LED
- Intelligent LED Solutions ILH-F601-WHWH-SC221-WIR200. OSCONIQ S5050 1 PowerStar LED Circular Array 1-LEDs White LED
- Intelligent LED Solutions ILH-F601-NUWH-SC221-WIR200. OSCONIQ S5050 1 PowerStar LED Circular Array 1-LEDs Neutral White
- Intelligent LED Solutions ILH-OC01-ST90-SC221-WIR200. OSCONIQ C2424 1 PowerStar LED Array 1-LEDs Street White LED
- Intelligent LED Solutions ILH-OC04-ST90-SC221-WIR200. OSCONIQ C2424 4 PowerStar LED Array 4-LEDs Street White LED
- Intelligent LED Solutions ILH-OG01-SW80-SC221-WIR200. OSLON Square 1+ PowerStar LED Array 1-LEDs Street White LED
- Intelligent LED Solutions ILH-OC01-NW90-SC221-WIR200 OSCONIQ C2424 1 PowerStar LED Array 1-LEDs Neutral White LED
