Intelligent LED Solutions IHH-OM01-HYRE-SC221-WIR200. IHH-OM01 LED Array 1-LEDs Red LED
- RS Stock No.:
- 150-1898
- Mfr. Part No.:
- IHH-OM01-HYRE-SC221-WIR200.
- Brand:
- Intelligent LED Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$18.74
(exc. GST)
$20.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $18.74 |
| 5 - 9 | $18.00 |
| 10 - 24 | $17.27 |
| 25 + | $16.90 |
*price indicative
- RS Stock No.:
- 150-1898
- Mfr. Part No.:
- IHH-OM01-HYRE-SC221-WIR200.
- Brand:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Number of LEDs | 1 | |
| Product Type | LED Array | |
| LED Colour | Red | |
| Current | 1A | |
| Radiant Flux | 355mW | |
| Outside Diameter | 20mm | |
| Connection Type | Solder | |
| Fixing Hole Diameter | 2mm | |
| Onboard Driver | Yes | |
| LED Voltage | 1.8V, 2.6V | |
| Standards/Approvals | RoHS | |
| Secondary Optics Included | Yes | |
| Automotive Standard | No | |
| Output Type | Constant Current | |
| Power Dissipation | 0.75W | |
| Series | IHH-OM01 | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Number of LEDs 1 | ||
Product Type LED Array | ||
LED Colour Red | ||
Current 1A | ||
Radiant Flux 355mW | ||
Outside Diameter 20mm | ||
Connection Type Solder | ||
Fixing Hole Diameter 2mm | ||
Onboard Driver Yes | ||
LED Voltage 1.8V, 2.6V | ||
Standards/Approvals RoHS | ||
Secondary Optics Included Yes | ||
Automotive Standard No | ||
Output Type Constant Current | ||
Power Dissipation 0.75W | ||
Series IHH-OM01 | ||
- COO (Country of Origin):
- GB
At the heart of each PowerStar is an OSLON® SSL 120 LED. OSLON® SSL can be driven up to 1000mA while OSRAMs latest power chip technology remains efficient even at the highest drive currents. A low thermal resistance of 7K/W ensures cool running and a highly efficient product. PowerStars are compact, powerful LED light sources built on aluminium substrates for optimal thermal management. Available with 200mm wires as standard
OSLON®120 1+ PowerStars contain OSLON
Up to 100,000 Hour lifetime to 70% of origin
Mounting holes using M3 screws allows easy
Size (L x W x H): 20mm x 20mm x 3.85mm
Available with 200mm connecting wires
PowerStars can be linked together to produce
Current range 100 to 1,000mA
Applications
Horticultural Lighting
Retail and Entertainment Lighting
Decorative Lighting
General Lighting
Intelligent LED Solutions LED Modules - PowerStars
Related links
- Intelligent LED Solutions IHH-OM01-FRED-SC221-WIR200. IHH-OM01 LED Array 1-LEDs Red LED
- Intelligent LED Solutions IHH-OM01-DEBL-SC221-WIR200. IHH-OM01 LED Array 1-LEDs Blue LED
- Intelligent LED Solutions IHH-OM01-RDOR-SC221-WIR200. IHH-OM01 LED Array 1-LEDs Orange LED
- Intelligent LED Solutions IHH-OM01-TRGR-SC221-WIR200. IHH-OM01 LED Array 1-LEDs Green LED
- Intelligent Horticultural Solutions IHH-OG01-HYRE-SC221-WIR200. OSLON Square 1+ PowerStar LED Array 1-LEDs Red
- Intelligent Horticultural Solutions IHH-BW01-HYRE-SC221-WIR200. Circular LED Array 1-LEDs Hyper Red LED
- Intelligent LED Solutions IHH-OG04-HYRE-SC221-WIR200. OSLON Square 4+ PowerStar LED Array 4-LEDs Deep Blue Green,
- Intelligent Horticultural Solutions IHH-BW01-FRED-SC221-WIR200. Circular LED Array 1-LEDs Red LED
