Intelligent LED Solutions IHH-OM01-FRED-SC221-WIR200. IHH-OM01 LED Array 1-LEDs Red LED

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$20.86

(exc. GST)

$22.95

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$20.86
5 - 9$20.02
10 - 24$19.18
25 +$18.76

*price indicative

RS Stock No.:
150-1897
Mfr. Part No.:
IHH-OM01-FRED-SC221-WIR200.
Brand:
Intelligent LED Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Intelligent LED Solutions

Number of LEDs

1

Product Type

LED Array

LED Colour

Red

Current

1A

Radiant Flux

250mW

Connection Type

Solder

Outside Diameter

20mm

Fixing Hole Diameter

2mm

Onboard Driver

Yes

LED Voltage

1.6V, 2.3V

Standards/Approvals

RoHS

Power Dissipation

0.65W

Automotive Standard

No

Output Type

Constant Current

Series

IHH-OM01

Secondary Optics Included

Yes

COO (Country of Origin):
GB
At the heart of each PowerStar is an OSLON® SSL 120 LED. OSLON® SSL can be driven up to 1000mA while OSRAM’s latest power chip technology remains efficient even at the highest drive currents. A low thermal resistance of 7K/W ensures cool running and a highly efficient product. PowerStars are compact, powerful LED light sources built on aluminium substrates for optimal thermal management. Available with 200mm wires as standard

OSLON®120 1+ PowerStars contain OSLON® SSL 120 LEDs with integral 120 degree silicone resin Lenses

Up to 100,000 Hour lifetime to 70% of origin

Mounting holes using M3 screws allows easy

Size (L x W x H): 20mm x 20mm x 3.85mm

Available with 200mm connecting wires

PowerStars can be linked together to produce

Current range 100 to 1,000mA

Applications

Horticultural Lighting

Retail and Entertainment Lighting

Decorative Lighting

General Lighting

Intelligent LED Solutions LED Modules - PowerStars


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy