Intelligent Horticultural Solutions IHH-BW01-HYRE-SC221-WIR200. Circular LED Array 1-LEDs Hyper Red LED
- RS Stock No.:
- 238-0452
- Distrelec Article No.:
- 303-84-020
- Mfr. Part No.:
- IHH-BW01-HYRE-SC221-WIR200.
- Brand:
- Intelligent Horticultural Solutions
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$19.00
(exc. GST)
$20.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 28 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $19.00 | - |
| 5 - 9 | $18.42 | 3% |
| 10 - 24 | $17.84 | 6% |
| 25 + | $17.30 | 8% |
*price indicative
- RS Stock No.:
- 238-0452
- Distrelec Article No.:
- 303-84-020
- Mfr. Part No.:
- IHH-BW01-HYRE-SC221-WIR200.
- Brand:
- Intelligent Horticultural Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent Horticultural Solutions | |
| Number of LEDs | 1 | |
| Product Type | Circular LED Array | |
| LED Colour | Hyper Red | |
| Current | 1.4A | |
| Radiant Flux | 960mW | |
| Connection Type | Solder | |
| Outside Diameter | 20mm | |
| Fixing Hole Diameter | 2mm | |
| Onboard Driver | Yes | |
| LED Voltage | 1.8V, 2.2V | |
| Standards/Approvals | RoHS | |
| Secondary Optics Included | Yes | |
| Output Type | Constant Voltage | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Intelligent Horticultural Solutions | ||
Number of LEDs 1 | ||
Product Type Circular LED Array | ||
LED Colour Hyper Red | ||
Current 1.4A | ||
Radiant Flux 960mW | ||
Connection Type Solder | ||
Outside Diameter 20mm | ||
Fixing Hole Diameter 2mm | ||
Onboard Driver Yes | ||
LED Voltage 1.8V, 2.2V | ||
Standards/Approvals RoHS | ||
Secondary Optics Included Yes | ||
Output Type Constant Voltage | ||
Automotive Standard No | ||
- COO (Country of Origin):
- GB
The Intelligent Horticultural Solutions OSLON square batwing ceramic hyper red white LED has 100-1400mA current range. This LED have a primary optic 140° which provides uniform illumination of the plant area without the need for additional optics. It is a compact, powerful LED light sources built on aluminium substrates for optimal thermal management. It has ) 20 x20 x 3.46mm dimensions and available with 200mm wires as standard.
Up to 100,000 hours lifetime to 70% of original brightness
Mounting holes using M3 screws allows easy installation
Available with 200mm connecting wires
A secondary optic can be fitted
Related links
- Intelligent Horticultural Solutions IHH-BW01-FRED-SC221-WIR200. Circular LED Array 1-LEDs Red LED
- Intelligent Horticultural Solutions IHH-BW01-HORW-SC221-WIR200. Circular LED Array 1-LEDs White LED (8180k)
- Intelligent Horticultural Solutions IHH-BW01-DEBL-SC221-WIR200. Circular LED Array 1-LEDs Deep Blue LED
- Intelligent Horticultural Solutions IHH-OG01-HYRE-SC221-WIR200. OSLON Square 1+ PowerStar LED Array 1-LEDs Red
- Intelligent Horticultural Solutions IHH-OG01-HORW-SC221-WIR200. Circular LED Array 1-LEDs White LED (8000k)
- Intelligent Horticultural Solutions IHH-F601-HORW-SC221-WIR200. Circular LED Array 1-LEDs White LED (8000k)
- Intelligent LED Solutions ILH-PO01-HYRE-SC221-WIR200. OSCONIQ P 3030 LED Array 1-LEDs Hyper Red LED
- Intelligent Horticultural Solutions IHH-OG01-DEBL-SC221-WIR200. OSLON Square 1+ PowerStar LED Array 1-LEDs Deep Blue
