Ledil LED Array Mount HEKLA for Compatible With COBs of 16 x 19 mm Packages and Max 14 mm LES Size 44 mm 44mm
- RS Stock No.:
- 210-8371
- Distrelec Article No.:
- 304-39-507
- Mfr. Part No.:
- F17437_HEKLA-G2-H
- Brand:
- Ledil
This image is representative of the product range
Get a bulk buy discount
Add 15 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$25.87
(exc. GST)
$28.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 85 left, shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 10 | $5.174 | $25.87 | - |
| 15 - 20 | $5.044 | $25.22 | 2% |
| 25 + | $4.968 | $24.84 | 3% |
*price indicative
- RS Stock No.:
- 210-8371
- Distrelec Article No.:
- 304-39-507
- Mfr. Part No.:
- F17437_HEKLA-G2-H
- Brand:
- Ledil
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ledil | |
| For Use With | Compatible With COBs of 16 x 19 mm Packages and Max 14 mm LES Size | |
| Product Type | LED Array Mount | |
| Width | 44mm | |
| Standards/Approvals | REACH, RoHS | |
| Length | 44mm | |
| Series | HEKLA | |
| Select all | ||
|---|---|---|
Brand Ledil | ||
For Use With Compatible With COBs of 16 x 19 mm Packages and Max 14 mm LES Size | ||
Product Type LED Array Mount | ||
Width 44mm | ||
Standards/Approvals REACH, RoHS | ||
Length 44mm | ||
Series HEKLA | ||
- COO (Country of Origin):
- DK
The Ledil HEKLA series base part is made of polybutylene terephthalate(PBT) and has screw fastening. This holder is compatible with COBs of 16 x 19 mm packages and max 14 mm LES size.
Colour is White
Dimensions is Ø44.0mm
Height is 5.6mm
Related links
- Ledil LED Array Mount HEKLA for Compatible With COBs of 16 x 19 mm Packages and Max 14 mm LES Size 44 mm 44mm
- Ledil LED Connector HEKLA G2B for Yasmeen Series 285 mm 44mm
- Ledil LED Connector HEKLA G2B for Yasmeen Series 44.0 mm 44mm
- Ledil LED Connector HEKLA G2B for Yasmeen Series 13.5 mm 44mm
- Ledil 44 mm Diameter LED Holder LED Array Mount for use with H Style
- Ledil 44 mm Diameter LED Holder LED Array Mount for use with COB H Style
- Ledil LED Connector HEKLA G2B for Yasmeen Series 44mm
- Ledil LED Array Mount HEKLA
