Ledil LED Connector HEKLA G2B for Yasmeen Series 13.5 mm 44mm
- RS Stock No.:
- 648-843
- Mfr. Part No.:
- F19857_HEKLA-G2B-C2
- Brand:
- Ledil
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$8.13
(exc. GST)
$8.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 188 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $8.13 |
| 10 - 49 | $6.57 |
| 50 - 99 | $5.01 |
| 100 + | $3.97 |
*price indicative
- RS Stock No.:
- 648-843
- Mfr. Part No.:
- F19857_HEKLA-G2B-C2
- Brand:
- Ledil
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
| Brand | Ledil | |
| Product Type | LED Connector | |
| For Use With | Yasmeen Series | |
| Length | 13.5mm | |
| Width | 44mm | |
| Standards/Approvals | RoHS Compliant | |
| Series | HEKLA G2B | |
| Select all | ||
|---|---|---|
Brand Ledil | ||
Product Type LED Connector | ||
For Use With Yasmeen Series | ||
Length 13.5mm | ||
Width 44mm | ||
Standards/Approvals RoHS Compliant | ||
Series HEKLA G2B | ||
The Ledil Hekla Socket made from durable white PBT material with a height of 5.7 mm. Designed for secure and stable LED module integration, it offers excellent heat resistance and mechanical strength. Ideal for use in various lighting applications requiring reliable socket connections.
Screw fastening
ROHS compliant
Related links
- Ledil LED Connector HEKLA G2B for Yasmeen Series 44.0 mm 44mm
- Ledil LED Connector HEKLA G2B for Yasmeen Series 285 mm 44mm
- Ledil LED Connector HEKLA G2B for Yasmeen Series 44mm
- Ledil LED Connector Socket 35 for Yasmeen Series 35mm
- Ledil LED Connector Socket 35 for Yasmeen Series 35.0 mm 35mm
- Ledil LED Array Mount HEKLA for Compatible With COBs of 16 x 19 mm Packages and Max 14 mm LES Size 44 mm 44mm
- Ledil CP18723_YASMEEN-50-S-C2, Yasmeen 50 Series 1-Way LED Lens 15 ° Elliptical Beam
- Ledil LED Array Mount HEKLA