Ledil LED Array Mount HEKLA

This image is representative of the product range

Get a bulk buy discount

Add 15 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$22.39

(exc. GST)

$24.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 135 unit(s) shipping from 09 November 2026
  • Plus 50 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 10$4.478$22.39-
15 - 20$4.368$21.842%
25 +$4.302$21.513%

*price indicative

RS Stock No.:
210-8373
Distrelec Article No.:
304-39-508
Mfr. Part No.:
F17438_HEKLA-G2-I
Brand:
Ledil
Find similar products by selecting one or more attributes.
Select all

Brand

Ledil

Product Type

LED Array Mount

Standards/Approvals

REACH, RoHS

Series

HEKLA

The Ledil HEKLA series base part is made of polybutylene terephthalate(PBT) and has screw fastening. This holder is compatible with COBs of 19 x 19 mm packages and max 17mm LES size.

Colour is White

Dimensions is Ø44.0mm

Height is 5.5mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy