Makita DUB362 36V Cordless Blower

Subtotal (1 unit)*

$705.91

(exc. GST)

$776.50

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$705.91

*price indicative

RS Stock No.:
755-327
Mfr. Part No.:
DUB362Z
Brand:
Makita
Find similar products by selecting one or more attributes.
Select all

Brand

Makita

Voltage

36V

Product Type

Blower

Model Number

DUB362

Corded/Cordless

Cordless

Noise Level

79.1dB

Plug Type

Cordless

Weight

4.2kg

Maximum Air Flow

13.4m³/min

Standards/Approvals

EPTA

COO (Country of Origin):
DE
The Makita Brushless Battery-powered Blower offers exceptional power and quiet operation for demanding construction and garden tasks. This professional tool utilises a high-performance motor to deliver extreme blowing force while remaining suitable for noise-sensitive residential areas.

Powerful performance via two 18 V batteries

Durable maintenance-free brushless motor

Adjustable blower tube length up to 100 mm

Variable speed switch for diverse applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy