Murata 10 mH ±10% Leaded Inductor, Max SRF:1kHz, 85mA Idc, 23.8Ω Rdc, 1300R
- RS Stock No.:
- 800-4381
- Mfr. Part No.:
- 13R106C
- Brand:
- Murata Power Solutions
35 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 5)
$0.898
(exc. GST)
$0.988
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
5 - 45 | $0.898 | $4.49 |
50 - 95 | $0.896 | $4.48 |
100 + | $0.89 | $4.45 |
*price indicative
- RS Stock No.:
- 800-4381
- Mfr. Part No.:
- 13R106C
- Brand:
- Murata Power Solutions
Related links
- Murata 10 mH ±10% Radial Inductor, Max SRF:1kHz, 85mA Idc, 23.8Ω Rdc, 1300R
- Murata 10 mH ±10% Leaded Inductor, Max SRF:200kHz, Q:48, 600mA...
- Murata 10 mH ±10% Leaded Inductor, Max SRF:400kHz, Q:51, 400mA...
- Murata 10 mH ±10% Leaded Inductor, Max SRF:620kHz, Q:155, 63mA...
- Murata 10 mH ±10% Leaded Inductor, Max SRF:300kHz, Q:48, 500mA...
- Murata 4.7 mH ±10% Leaded Inductor, Max SRF:1kHz, 160mA Idc, 9.3Ω...
- Murata 10 mH ±10% Bobbin Inductor, Max SRF:0.4MHz, Q:51, 400mA...
- Murata 10 mH ±10% Bobbin Inductor, Max SRF:0.2MHz, Q:48, 600mA...