Murata 10 mH ±10% Leaded Inductor, Max SRF:300kHz, Q:48, 500mA Idc, 3394mΩ Rdc, 1400
- RS Stock No.:
- 715-6857
- Mfr. Part No.:
- 1410605C
- Brand:
- Murata Power Solutions
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$4.07
(exc. GST)
$4.48
(inc. GST)
Units | Per unit |
---|---|
1 - 6 | $4.07 |
7 - 12 | $4.00 |
13 + | $3.93 |
- RS Stock No.:
- 715-6857
- Mfr. Part No.:
- 1410605C
- Brand:
- Murata Power Solutions
Related links
- Murata 10 mH ±10% Bobbin Inductor, Max SRF:0.3MHz, Q:48, 500mA...
- Murata 10 mH ±10% Leaded Inductor, Max SRF:200kHz, Q:48, 600mA...
- Murata 10 mH ±10% Bobbin Inductor, Max SRF:0.2MHz, Q:48, 600mA...
- Murata 10 mH ±10% Leaded Inductor, Max SRF:400kHz, Q:51, 400mA...
- Bourns 10 mH ±10% Ferrite Leaded Inductor, Max SRF:300kHz, Q:40,...
- Murata 10 mH ±10% Leaded Inductor, Max SRF:620kHz, Q:155, 63mA...
- Bourns 12 mH ±10% Ferrite Leaded Inductor, Max SRF:300kHz, Q:40,...
- Murata 10 mH ±10% Bobbin Inductor, Max SRF:0.4MHz, Q:51, 400mA...