- RS Stock No.:
- 629-9284
- Mfr. Part No.:
- 22R106C
- Brand:
- Murata Power Solutions
210 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$1.30
(exc. GST)
$1.43
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 20 | $1.30 | $6.50 |
25 - 120 | $1.282 | $6.41 |
125 + | $1.054 | $5.27 |
*price indicative
- RS Stock No.:
- 629-9284
- Mfr. Part No.:
- 22R106C
- Brand:
- Murata Power Solutions
Legislation and Compliance
Product Details
Murata 22R Series Radial Inductor
Resin coated miniature general purpose radial wire ended RF inductors
Their small size makes them particularly suitable for d.c. supply line filtering and low power switching regulator applications
Operating temperature: -25 → +70°C
Height 45mm, Dia. 7.2mm, Lead Dia. 0.6mm
Their small size makes them particularly suitable for d.c. supply line filtering and low power switching regulator applications
Operating temperature: -25 → +70°C
Height 45mm, Dia. 7.2mm, Lead Dia. 0.6mm
![](https://media.rs-online.com/t_line/LF221758-10.gif)
Murata Leaded Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 10 mH |
Maximum DC Current | 63mA |
Mounting Type | Radial |
Maximum DC Resistance | 37.4Ω |
Tolerance | ±10% |
Diameter | 7.2mm |
Length | 7.7mm |
Height | 10.5mm |
Dimensions | 7.2 (Dia.) x 10.5mm |
Maximum Self Resonant Frequency | 620kHz |
Lead Pitch | 3mm |
Series | 2200R |
Minimum Quality Factor | 155 |
Lead Diameter | 1.20mm |
Terminal Type | Through Hole |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +70°C |
Related links
- Murata 10 mH ±10% Radial Inductor, Max SRF:0.62MHz, Q:155, 63mA...
- Murata 10 mH ±10% Leaded Inductor, Max SRF:200kHz, Q:48, 600mA...
- Murata 10 mH ±10% Leaded Inductor, Max SRF:400kHz, Q:51, 400mA...
- Murata 10 mH ±10% Leaded Inductor, Max SRF:300kHz, Q:48, 500mA...
- Murata 10 mH ±10% Leaded Inductor, Max SRF:1kHz, 85mA Idc, 23.8Ω Rdc, 1300R
- Murata 10 mH ±10% Bobbin Inductor, Max SRF:0.4MHz, Q:51, 400mA...
- Murata 4.7 mH ±10% Leaded Inductor, Max SRF:950kHz, Q:150, 81mA...
- Murata 22 mH ±10% Leaded Inductor, Max SRF:340kHz, Q:100, 45mA...