- RS Stock No.:
- 800-4404
- Mfr. Part No.:
- 13R475C
- Brand:
- Murata Power Solutions
275 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 5)
$0.898
(exc. GST)
$0.988
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
5 - 45 | $0.898 | $4.49 |
50 - 95 | $0.896 | $4.48 |
100 + | $0.888 | $4.44 |
*price indicative
- RS Stock No.:
- 800-4404
- Mfr. Part No.:
- 13R475C
- Brand:
- Murata Power Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Murata 1300R Series Radial Lead Inductors
1300R Series Inductors are general purpose range of inductors suitable for low to medium current applications such as power supply and other general purpose filtering designs
Low DC resistance
Up to 6.3A Idc
1.5μH to 68mH
Low DC resistance
Up to 6.3A Idc
1.5μH to 68mH
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Murata Leaded Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 4.7 mH |
Maximum DC Current | 160mA |
Maximum DC Resistance | 9.3Ω |
Tolerance | ±10% |
Diameter | 9.5mm |
Height | 13.5mm |
Dimensions | 9.5 (Dia.) x 13.5mm |
Maximum Self Resonant Frequency | 1kHz |
Lead Pitch | 5mm |
Series | 1300R |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Lead Diameter | 0.65mm |
Related links
- Murata 4.7 mH ±10% Radial Inductor, Max SRF:1kHz, 160mA Idc, 9.3Ω...
- Murata 4.7 mH ±10% Leaded Inductor, Max SRF:950kHz, Q:150, 81mA...
- Murata 4.7 mH ±10% Leaded Inductor, Max SRF:600kHz, Q:60, 600mA...
- Murata 4.7 mH ±10% Leaded Inductor, Max SRF:500kHz, Q:57, 900mA...
- Murata 4.7 mH ±10% Radial Inductor, Max SRF:0.95MHz, Q:150, 81mA...
- Murata 4.7 mH ±10% Bobbin Inductor, Max SRF:0.5MHz, Q:57, 900mA...
- Murata 4.7 mH ±10% Bobbin Inductor, Max SRF:0.6MHz, Q:60, 600mA...
- Murata 10 mH ±10% Leaded Inductor, Max SRF:1kHz, 85mA Idc, 23.8Ω Rdc, 1300R