Murata 10 mH ±10% Radial Inductor, Max SRF:1kHz, 85mA Idc, 23.8Ω Rdc, 1300R
- RS Stock No.:
- 106-7946
- Mfr. Part No.:
- 13R106C
- Brand:
- Murata Power Solutions
250 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 200)
$0.786
(exc. GST)
$0.865
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
200 - 200 | $0.786 | $157.20 |
400 - 600 | $0.766 | $153.20 |
800 + | $0.754 | $150.80 |
*price indicative
- RS Stock No.:
- 106-7946
- Mfr. Part No.:
- 13R106C
- Brand:
- Murata Power Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Murata 1300R Series Radial Lead Inductors
1300R Series Inductors are general purpose range of inductors suitable for low to medium current applications such as power supply and other general purpose filtering designs
Low DC resistance
Up to 6.3A Idc
1.5μH to 68mH
Low DC resistance
Up to 6.3A Idc
1.5μH to 68mH
Murata Leaded Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 10 mH |
Maximum DC Current | 85mA |
Mounting Type | Through Hole |
Maximum DC Resistance | 23.8Ω |
Tolerance | ±10% |
Diameter | 9.5mm |
Height | 13.5mm |
Dimensions | 9.5 (Dia.) x 13.5mm |
Maximum Self Resonant Frequency | 1kHz |
Lead Pitch | 5mm |
Series | 1300R |
Terminal Type | Radial Leaded |
Minimum Operating Temperature | -40°C |
Lead Diameter | 0.65mm |
Maximum Operating Temperature | +85°C |
Related links
- Murata 10 mH ±10% Leaded Inductor, Max SRF:1kHz, 85mA Idc, 23.8Ω Rdc, 1300R
- Murata 4.7 mH ±10% Radial Inductor, Max SRF:1kHz, 160mA Idc, 9.3Ω...
- Murata 22 mH ±10% Radial Inductor, Max SRF:1kHz, 70mA Idc, 48Ω Rdc, 1300R
- Murata 1 mH ±10% Radial Inductor, Max SRF:1kHz, 330mA Idc, 2.1Ω Rdc, 1300R
- Murata 2.2 mH ±10% Radial Inductor, Max SRF:1kHz, 240mA Idc, 4.5Ω...
- Murata 10 mH ±10% Radial Inductor, Max SRF:0.62MHz, Q:155, 63mA...
- Murata 10 μH ±10% Radial Inductor, Max SRF:1kHz, 3A Idc, 31mΩ Rdc, 1300R
- Murata 4.7 mH ±10% Leaded Inductor, Max SRF:1kHz, 160mA Idc, 9.3Ω...