- RS Stock No.:
- 717-3552
- Mfr. Part No.:
- DFSG-33-0002
- Brand:
- Schurter
13 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$14.30
(exc. GST)
$15.73
(inc. GST)
Units | Per unit |
1 - 24 | $14.30 |
25 - 49 | $13.74 |
50 - 99 | $13.31 |
100 + | $13.05 |
- RS Stock No.:
- 717-3552
- Mfr. Part No.:
- DFSG-33-0002
- Brand:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- LK
Product Details
Schurter DFSG Series Radial Chokes
Saturating choke with THT-terminals, based on a laminated iron core and fully potted resign design.
The choke acts at its optimum when it is mounted directly at the interference originator (thyristor, triac)
Applications include:-
The choke acts at its optimum when it is mounted directly at the interference originator (thyristor, triac)
Applications include:-
Phase angle control circuits with thyristors, triacs or transistors
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Standards
EN 60938
Schurter Leaded Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Maximum DC Current | 10A |
Mounting Type | Radial |
Maximum DC Resistance | 30mΩ |
Length | 33mm |
Depth | 33mm |
Height | 25.5mm |
Dimensions | 33 x 33 x 25.5mm |
Core Material | Iron |
Lead Pitch | 15 mm, 17.5mm |
Series | DFSG |
Terminal Type | Radial Leaded |
Minimum Operating Temperature | -25°C |
Lead Diameter | 0.8mm |
Maximum Operating Temperature | +100°C |