EPCOS 2 μH ±20% Carbonyl Iron Leaded Inductor, Max SRF:186MHz, 4A Idc, 20mΩ Rdc 500 V ac, VHF
- RS Stock No.:
- 880-7152
- Mfr. Part No.:
- B82132A5402M000
- Brand:
- EPCOS
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price (ex. GST) Each (In a Bag of 5)
$1.842
(exc. GST)
$2.026
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
5 - 495 | $1.842 | $9.21 |
500 - 995 | $1.83 | $9.15 |
1000 + | $1.78 | $8.90 |
*price indicative
- RS Stock No.:
- 880-7152
- Mfr. Part No.:
- B82132A5402M000
- Brand:
- EPCOS
Related links
- EPCOS 2 μH ±20% Carbonyl Iron Leaded Inductor, Max SRF:186MHz, 4A...
- EPCOS 6 μH ±20% Carbonyl Iron Leaded Inductor, Max SRF:84MHz, 1.5A...
- EPCOS 15 μH ±20% Ferrite VHF Inductor, Max SRF:120MHz, 4A Idc,...
- EPCOS 15 μH Ferrite VHF Inductor, Max SRF:120MHz, 4A Idc, 24mΩ Rdc, B82111B
- EPCOS 40 μH Ferrite VHF Inductor, Max SRF:90MHz, 2A Idc, 180mΩ Rdc, B82111E
- Murata 150 μH ±10% Leaded Inductor, Max SRF:3.4MHz, Q:24, 4A Idc,...
- Murata 470 μH ±10% Leaded Inductor, Max SRF:1.4MHz, Q:24, 4A Idc,...
- Vishay 10 μH ±20% Iron Powder Leaded Inductor, Max SRF:8MHz, 30A...