Schurter 4 mH -30 → +50% Leaded Inductor, Max SRF:1.2MHz, 1A Idc, 250mΩ Rdc, DFKH
- RS Stock No.:
- 717-3483
- Mfr. Part No.:
- DFKH-14-0002
- Brand:
- Schurter
191 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$5.10
(exc. GST)
$5.61
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $5.10 |
5 + | $5.05 |
- RS Stock No.:
- 717-3483
- Mfr. Part No.:
- DFKH-14-0002
- Brand:
- Schurter
Related links
- Schurter 11 mH -30 → +50% Leaded Inductor, Max SRF:500kHz, 600mA...
- EPCOS 1 mH ±5% Ferrite Leaded Inductor, Max SRF:1.2MHz, Q:60,...
- Murata 3.3 mH ±10% Leaded Inductor, Max SRF:1.2MHz, Q:140, 100mA...
- Murata 1 mH ±10% Leaded Inductor, Max SRF:1.2MHz, Q:35, 1.7A Idc,...
- Murata 1 mH ±10% Bobbin Inductor, Max SRF:1.2MHz, Q:35, 1.7A Idc,...
- Murata 3.3 mH ±10% Radial Inductor, Max SRF:1.2MHz, Q:140, 100mA...
- Schurter 4 mH 12 A Common Mode Choke 4.33mΩ 760V
- Wurth 4 mH -30 → +50% Nano Crystalline Common Mode Choke, Max...